STMicroelectronics Z01 Series Triacs

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 1.0 Amp 600 Volt 17.556In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 1A Standard Triacs 8.249In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 12.868In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 7.057In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.069In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 2.746In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L 9.990In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 13.689In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 10mA 600V SMBF3L 4.304In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 6.658In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Standard Triacs 1.253In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.315In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 8.786In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs THYRISTOR TRIAC 719In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.754In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 3.954In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 609In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 25In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 3.875In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 700 Volt 1.441In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Triacs 3.021In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack

STMicroelectronics Triacs 1A Standard Triacs 1.450In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 Reel, Cut Tape


STMicroelectronics Triacs 1A Standard Triacs 5.388In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2.974In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt
10.000Expected 07/10/2026
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk