Through Hole SCR Modules

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
IXYS SCR Modules 39 Amps 1200V 16In Stock
Min.: 1
Mult.: 1

VVZ39 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk
IXYS SCR Modules High Efficiency Single Thryistor 213In Stock
Min.: 1
Mult.: 1

CLA80E1200 126 A 1.2 kV 5 mA 1.38 V 100 mA 1.5 V 38 mA - 40 C + 125 C Through Hole TO-247-PLUS-3 Tube
IXYS SCR Modules 25 Amps 1200V 28In Stock
Min.: 1
Mult.: 1

VHF25 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk
IXYS SCR Modules 39 Amps 1200V
50On Order
Min.: 1
Mult.: 1

VTO39 210 A 1.2 kV 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk
IXYS SCR Modules 39 Amps 800V Non-Stocked Lead-Time 28 Weeks
Min.: 1
Mult.: 1

VVZ39 210 A 800 V 5 mA 50 mA 1.5 V 25 mA Through Hole ECO-PAC 1 Bulk