TO-220 SCRs

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics SCRs 10 Amp 600 Volt 4.351In Stock
Rp26.051,32
Rp12.200,09
Rp9.484,88
Rp7.778,70
Min.: 1
Mult.: 1
TYN610 105 A 600 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 1000 Volt 2.584In Stock
Rp28.986,68
Rp18.529,46
Rp12.787,16
Rp11.301,14
Rp10.879,18
Min.: 1
Mult.: 1
TYN1012 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 800 Volt 2.529In Stock
Rp80.355,48
Rp42.746,18
Rp38.526,60
Rp34.307,02
Rp31.922,04
Min.: 1
Mult.: 1
TYN825 314 A 800 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 400 Volt 2.976In Stock
Rp27.152,08
Rp12.787,16
Rp11.392,87
Rp8.072,24
Rp6.898,10
Min.: 1
Mult.: 1
TYN412 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 800 Volt 1.623In Stock
Rp37.425,84
Rp14.438,30
Rp12.145,05
Rp10.567,30
Min.: 1
Mult.: 1
TYN816 167 A 800 V 5 uA 1.6 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 2.229In Stock
Rp26.785,16
Rp12.622,05
Rp11.227,75
Rp9.173,00
Rp6.677,94
Min.: 1
Mult.: 1
TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 6.0 Amp 600 Volt 2.085In Stock
Rp33.389,72
Rp17.226,89
Rp10.237,07
Rp8.585,93
Rp7.466,82
Min.: 1
Mult.: 1
TYN606 73 A 200 mV 30 mA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 16 Amp 600 Volt 2.334In Stock
Rp35.040,86
Rp22.015,20
Rp17.263,59
Rp14.346,57
Min.: 1
Mult.: 1
TYN616 200 A 600 V 5 uA 1.6 V 5 V 1.3 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1.955In Stock
Rp34.673,94
Rp18.217,58
Rp14.108,07
Rp11.080,98
Min.: 1
Mult.: 1
TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 1200 Volt 7.388In Stock
Rp65.678,68
Rp40.361,20
Rp29.170,14
Rp25.317,48
Min.: 1
Mult.: 1
TYN1225 1.2 kV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 200 Volt 6.255In Stock
Rp50.268,04
Rp24.767,10
Rp22.382,12
Rp18.327,65
Min.: 1
Mult.: 1
TYN225 200 mV 10 uA 1.6 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 25 Amp 600 Volt 2.992In Stock
Rp36.325,08
Rp18.529,46
Rp16.456,36
Rp13.062,35
Min.: 1
Mult.: 1
TYN625 314 A 600 V 4 mA 1.6 V 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 40 Amp 600 Volt 5.394In Stock
6.000Expected 12/11/2026
Rp48.249,98
Rp26.968,62
Rp22.749,04
Rp19.446,76
Min.: 1
Mult.: 1
TYN640 480 A 600 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 400 Volt 1.425In Stock
1.000Expected 10/12/2026
Rp35.774,70
Rp17.153,51
Rp15.337,26
Rp12.145,05
Min.: 1
Mult.: 1
TYN408 200 mV 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 731In Stock
Rp32.655,88
Rp20.730,98
Rp15.447,33
Rp12.255,13
Min.: 1
Mult.: 1
TYN608 100 A 600 V 5 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.866In Stock
2.000Expected 16/12/2026
Rp27.702,46
Rp11.741,44
Rp10.255,41
Rp8.237,35
Min.: 1
Mult.: 1
TYN612 145 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 10 Amp 800 Volt 767In Stock
Rp33.940,10
Rp16.162,83
Rp14.438,30
Rp11.411,21
Min.: 1
Mult.: 1
TYN810 200 mV 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 12 Amp 800 Volt 436In Stock
Rp31.738,58
Rp15.117,10
Rp13.484,31
Rp10.622,33
Min.: 1
Mult.: 1
TYN812 800 V 5 uA 1.6 V 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 8.0 Amp 50 Volt 556In Stock
Rp36.508,54
Rp18.529,46
Rp16.272,90
Rp12.732,12
Min.: 1
Mult.: 1
TYN058 50 V 10 uA 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220
STMicroelectronics SCRs 40 Amp 800 Volt Lead-Time 15 Weeks
Rp69.714,80
Rp35.224,32
Rp31.922,04
Rp28.803,22
Min.: 1
Mult.: 1
TYN840 480 A 800 V 5 uA 1.6 V 5 V 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220 Tube


STMicroelectronics SCRs 12 Amp 600 Volt 854In Stock
Rp37.609,30
Rp18.089,16
Rp16.181,17
Rp12.842,20
Min.: 1
Mult.: 1
TXN612 800 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
IXYS SCRs 50 Amps 1600V Non-Stocked Lead-Time 26 Weeks
Rp99.618,78
Rp52.836,48
Rp45.498,08
Rp41.095,04
Min.: 1
Mult.: 1
CMA30E1600 280 A 1.6 kV 10 uA 1.7 V 10 V 1.3 V 28 mA - 40 C + 150 C Through Hole TO-220 Tube