Reel SCRs

Results: 590
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay SCRs SCR TO-263AB 1.6KV 16A 744In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7.244In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7.660In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Littelfuse SCRs 100V 4A 31.156In Stock
Min.: 1
Mult.: 1
: 2.500

MCR703A 35 A 100 V 10 uA 4 A 2.2 V 18 V 800 mV 75 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 400V 1.879In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel


Vishay Semiconductors SCRs 8A It; 800V Vdrm SCR TO-263AB (D2PAK) 1.600In Stock
Min.: 1
Mult.: 1
: 800

800 V 5 mA 12.5 A 1.3 V 10 V 1 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 12A 1.276In Stock
Min.: 1
Mult.: 1
: 1.000

MCR12X 100 A 800 V 10 uA 12 A 2.2 V 1 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 400V 25A 2.572In Stock
Min.: 1
Mult.: 1
: 1.000

MCR25D 300 A 400 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 25A 400V 926In Stock
Min.: 1
Mult.: 1
: 500

Sxx25x 350 A 400 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 25A 803In Stock
Min.: 1
Mult.: 1
: 1.000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 55A 800V 739In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 2.580In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 684In Stock
Min.: 1
Mult.: 1
: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse SCRs 400V 25A 879In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 400 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 40A 400V 1.000In Stock
Min.: 1
Mult.: 1
: 500

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 25A 896In Stock
Min.: 1
Mult.: 1
: 1.000

2N650X 250 A 800 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape

Littelfuse SCRs Sen SCR 600V .8A 450 A SOT23WB 27.720In Stock
Min.: 1
Mult.: 1
: 3.000

EV 600 V 500 uA 800 mA 800 mV 200 uA - 40 C + 125 C SMD/SMT SOT-23-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 8.0 Amp 600 Volt 7.401In Stock
Min.: 1
Mult.: 1
: 2.500

TN815 73 A 600 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
Littelfuse SCRs 10A 600V Sensing 2.029In Stock
Min.: 1
Mult.: 1
: 2.500

Sxx10xSx 600 V 5 uA 10 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs TAPE 13-THYR AND 7.879In Stock
Min.: 1
Mult.: 1
: 2.500

132 A 500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 A Sensitive SCR 200uA 56.201In Stock
Min.: 1
Mult.: 1
: 5.000

X02 5 uA 8 V 800 mV 200 uA - 40 C + 125 C SMD/SMT SMBFlat-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3.787In Stock
Min.: 1
Mult.: 1
: 2.500

SxSx 20 A 400 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel

Littelfuse SCRs Sen SCR 400V .8A 5uA 7.583In Stock
Min.: 1
Mult.: 1
: 1.000

SxX8xSx 10 A 400 V 5 uA 800 mA 1.7 V 5 V 800 mV 5 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs Sensing 3.030In Stock
Min.: 1
Mult.: 1
: 2.500

SxSx 20 A 600 V 1 uA 800 mA 1.7 V 5 V 800 mV 50 uA - 40 C + 110 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel