Tube SCRs

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 20A High Temp Thyristor 879In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 25A 973In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 820In Stock
Min.: 1
Mult.: 1
SK 20 uA TO-220-2 Tube
Littelfuse SCRs 25A 1000V 769In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 1 kV 20 uA 1.6 V 1.5 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Tube
IXYS SCRs 50 Amps 1200V 914In Stock
Min.: 1
Mult.: 1

CLA50E1200 1.2 kV 1.5 V 50 mA - 40 C + 150 C SMD/SMT D3PAK-3 (TO-268-3) Tube
STMicroelectronics SCRs 25 A 800 V standard SCR Thyristor in TO-220 Ins. 252In Stock
Min.: 1
Mult.: 1

TXN825RG 800 V 5 uA 25 A 5 V 1.3 V 40 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 10A 500uA 400V Sensing 530In Stock
Min.: 1
Mult.: 1

Sxx10xSx 100 A 400 V 5 uA 10 A 1.6 V 1 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 4A 200uA 600V Sensing 736In Stock
Min.: 1
Mult.: 1

Sxx04xSx 600 V 2 uA 4 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C SMD/SMT DPAK-2 (TO-252-2) Tube
Littelfuse SCRs 600V 4A 0.2mA TO251 High Temp 150c SCRs 356In Stock
Min.: 1
Mult.: 1

SJxx04xSx 600 V 5 uA 4 A 1.6 V 800 mV 200 uA - 40 C + 150 C SMD/SMT TO-251-3 Tube
IXYS SCRs SCR TO220 1.6KV 20A SINGLE 74In Stock
Min.: 1
Mult.: 1

1.6 kV 10 uA 35 A 1.46 V 1.3 V 28 mA - 40 C + 125 C Through Hole TO-220-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-3P (3) 120In Stock
Min.: 1
Mult.: 1

1.6 kV 50 uA 70 A 1.3 V 1.5 V 50 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 50 A 1200 V High Temperature SCR Thyristor in TO247-LL Package 600In Stock
Min.: 1
Mult.: 1

1.2 kV 5 uA 50 A 1.55 V 1.3 kV 1 V 50 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 12A 1000V 633In Stock
Min.: 1
Mult.: 1

Sxx12x 120 A 1 kV 20 uA 12 A 1.6 V 1.5 V 20 mA - 40 C + 125 C Through Hole TO-251-3 Tube
Littelfuse SCRs 6A 500uA 400V 688In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 400 V 5 uA 6 A 1.6 V 1 V 800 mV 500 uA - 40 C + 110 C Through Hole TO-251-3 Tube
IXYS SCRs 45 Amps 800V 41In Stock
Min.: 1
Mult.: 1

CS45-08io1 560 A 800 V 5 mA 1.64 V 10 V 1.5 V 100 mA - 40 C + 140 C Through Hole ISOPLUS247-3 Tube
Littelfuse SCRs 55A 400V 173In Stock
Min.: 1
Mult.: 1

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Screw Mount SMTO-218 Tube
Littelfuse SCRs SCR TO252 600V 16A HJ TEMP 299In Stock
Min.: 1
Mult.: 1

Thyristors 600 V 10 uA 16 A 1.6 V 1.5 V 6 mA - 40 C + 150 C SMD/SMT TO-252-3 Tube
IXYS SCRs Power Thyristor Discretes-SCR TO-268AA 30In Stock
30Expected 07/04/2026
Min.: 1
Mult.: 1

1.6 kV 79 A 1.66 V 1.5 V 50 mA - 40 C + 125 C SMD/SMT D3PAK-3 (TO-268-3) Tube
Littelfuse SCRs 35A 400V 154In Stock
Min.: 1
Mult.: 1

Sxx35x 400 V 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-218 Tube
Littelfuse SCRs 6A 600V Sensing 740In Stock
Min.: 1
Mult.: 1

Sxx06xSx 100 A 600 V 5 uA 6 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 8A 600V Sensing 566In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 6 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 4A 50uA 400V Sensing 207In Stock
Min.: 1
Mult.: 1

Sxx04xSx 30 A 400 V 2 uA 4 A 1.6 V 5 V 800 mV 50 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Littelfuse SCRs 4A 200uA 400V Sensing 1.241In Stock
Min.: 1
Mult.: 1

Sxx04xSx 30 A 400 V 2 uA 4 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-251-3 Tube
Vishay Semiconductors SCRs Single SCR Alt VS-30TPS12-M3 672In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 Tube
STMicroelectronics SCRs High Temperature 20A SCRs 2.177In Stock
Min.: 1
Mult.: 1

TN2010H-6T 600 V 5 uA 20 A 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube