Tube SCRs

Results: 683
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs SCR 400V 40A TO220 482In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
IXYS SCRs 20 Amps 2500V 37In Stock
Min.: 1
Mult.: 1

CS20-25mo1F 2.5 kV 2 mA 1.3 V 2.3 V 250 mA - 40 C + 125 C Through Hole ISOPLUS i4-PAC Tube
Littelfuse SCRs SCR 400V 35A Iso 219In Stock
Min.: 1
Mult.: 1

Sxx35x 500 A 400 V 10 uA 35 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole SMTO-218 Tube
Shindengen SCRs Diode 283In Stock
Min.: 1
Mult.: 1

Tube
Vishay SCRs RECT 1.2KV 100A SCR AUTO 465In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
STMicroelectronics SCRs 40A 800V High Temperature SCR in TO-220 Non insulated package 1.979In Stock
Min.: 1
Mult.: 1

TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 80 A 1200 V High Temperature SCR Thyristor in TOP-3I 600In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 25 Amp High Temperature Standard SCR-TO220 Iso 992In Stock
Min.: 1
Mult.: 1

SJxx25xx 800 V 10 uA 25 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube


STMicroelectronics SCRs 20 A 600 V Low IGT High Temperature SCR in TO220I 3.945In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs RECT 1.2KV 100A SCR 273In Stock
Min.: 1
Mult.: 1

100 A 1.2 kV 157 A 10 V 1.3 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Vishay SCRs RECT 1.6KV 80A RDL STD RCOVR 594In Stock
Min.: 1
Mult.: 1

Tube
Littelfuse SCRs 400V 8A 16.150In Stock
Min.: 1
Mult.: 1

Sxx08x 10 uA Through Hole TO-220-2 Tube


STMicroelectronics SCRs 4.0 Amp 800 Volt 1.955In Stock
Min.: 1
Mult.: 1

TYN804 800 V 10 uA 1.8 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs High Temperature 30A SCRs in TO-220AB 1.384In Stock
Min.: 1
Mult.: 1

600 V 10 uA 30 A 1.6 V 5 V 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
IXYS SCRs SCR SMPD24 1.5KV THY 424In Stock
Min.: 1
Mult.: 1

1.5 kV 15 uA 1.8 V - 55 C + 150 C SMD/SMT SMPD-24 Tube
Littelfuse SCRs 600V 20A 2.369In Stock
Min.: 1
Mult.: 1

Dxx20L TO-220-2 Tube
Littelfuse SCRs 600V 25A 2.270In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs 400V 10A 1.459In Stock
Min.: 1
Mult.: 1

Sxx10x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 400V 20A 4.349In Stock
2.000Expected 20/04/2026
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 25A SCR TO220 ISO 3.268In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 400V 55A 2.028In Stock
Min.: 1
Mult.: 1

Sxx55x 10 uA Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 15A 1.540In Stock
Min.: 1
Mult.: 1

Sxx15x 600 V 10 uA 15 A 1.6 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 20A 5.791In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs SCR 600V 25A TO220 2.270In Stock
Min.: 1
Mult.: 1
Sxx25x 350 A 600 V 10 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 25A 1000V 1.570In Stock
Min.: 1
Mult.: 1

Sxx25x 350 A 800 V 20 uA 25 A 1.6 V 1.5 V 35 mA - 40 C + 125 C Through Hole TO-220-2 Tube