Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 40 Amp 600 Volt 27In Stock
1.225On Order
Min.: 1
Mult.: 1

BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 600 Volt 724In Stock
15.600On Order
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt 441In Stock
1.200Expected 23/06/2026
Min.: 1
Mult.: 1

BTA41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 1.912In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1.660In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1.124In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.75 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt 966In Stock
2.000Expected 27/07/2026
Min.: 1
Mult.: 1

BTB10 105 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 800 Volt 1.422In Stock
Min.: 1
Mult.: 1

BTB10 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt 177In Stock
Min.: 1
Mult.: 1

BTB12 126 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt 865In Stock
Min.: 1
Mult.: 1

BTB12 126 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1.717In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 616In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1.346In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 1.211In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1.976In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16A TRIACS 1.499In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1.823In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt 1.362In Stock
Min.: 1
Mult.: 1

BTB24 260 A 600 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 454In Stock
1.000Expected 22/06/2026
Min.: 1
Mult.: 1

BTB24 260 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 800 Volt 1.083In Stock
Min.: 1
Mult.: 1

BTB24 260 A 800 V 5 uA 1.55 V 50 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 1.725In Stock
Min.: 1
Mult.: 1
: 1.000

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape

STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 1.198In Stock
Min.: 1
Mult.: 1

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 800V, 10A Snubberless? Triac in D2PAK 1.251In Stock
Min.: 1
Mult.: 1
: 1.000

T1050 10 A 105 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 12A - 600V - Logic Level Triac in D2PAK 455In Stock
Min.: 1
Mult.: 1
: 1.000

T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 12A - Logic Level Triac in D2PAK 1.663In Stock
Min.: 1
Mult.: 1

T1210 12 A 126 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube