STMicroelectronics Triacs

Results: 404
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 6.0 Amp 600 Volt 4.000In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.478In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25A Std Snuberless Traics 2.748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1250 126 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 700 Volt 1.957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T1635 168 A 700 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac 551In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 4.187In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt 2.718In Stock
Min.: 1
Mult.: 1

BTB16 168 A 600 V 5 uA 1.55 V 50 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 2.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A logic level Triacs 1.905In Stock
Min.: 1
Mult.: 1

T410 31 A 700 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4A TRIACS 2.940In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 9.202In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 9.820In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 12 Amp 700 Volt 1.048In Stock
Min.: 1
Mult.: 1

BTA12 126 A 700 V 5 uA 1.6 V 50 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6.0 Amp 600 Volt 2.480In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs 12 A Snubberless Triac 2.267In Stock
Min.: 1
Mult.: 1

T1235T-8I 12 A 90 A, 95 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 16 A Logic Level Triac for LED Light Dimmers 2.196In Stock
Min.: 1
Mult.: 1

16 A 140 A 600 V 5 mA 1.55 V 5 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-22AB-3 Tube
STMicroelectronics Triacs 16 A - 800 V - 150 °C H-series Triac in TO-220AB Ins. 1.414In Stock
Min.: 1
Mult.: 1

H-Series Tube


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1.786In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
STMicroelectronics Triacs 4.0 Amp 600 Volt 3.578In Stock
Min.: 1
Mult.: 1

T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4.0 Amp 600 Volt 2.862In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs Trans voltage protected AC Switch 3.905In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACS108 800 mA 600 V 25 mA 1 V 10 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 6 Amp 400 Volt 1.357In Stock
Min.: 1
Mult.: 1

BTA06 63 A 400 V 5 uA 1.55 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6 Amp 600 Volt 3.026In Stock
Min.: 1
Mult.: 1

BTB06 63 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.369In Stock
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Logic Level 16A 2500 Vrms 10 mA 2.091In Stock
Min.: 1
Mult.: 1

T1610T-8I 16 A 126 A 600 V 5 uA 25 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube