STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 600 Volt 1.402In Stock
2.000Expected 19/02/2026
Min.: 1
Mult.: 1

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16 Amp 600 Volt 1.514In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

T1635 168 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 2.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 16A Triacs 1.897In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 1.765In Stock
2.000Expected 08/06/2026
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless 16A 800V 35mA IGT Triac 1.955In Stock
Min.: 1
Mult.: 1

T1635T-8I 16 A 120 A 600 V 5 uA 45 mA 1.3 V 1.75 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 2.184In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 16A Triacs 1.216In Stock
Min.: 1
Mult.: 1

H-Series 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 16A Triacs 75In Stock
2.000Expected 19/02/2026
Min.: 1
Mult.: 1

H-Series 16 A 168 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 20A Triacs 738In Stock
Min.: 1
Mult.: 1

T2035H 210 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs in D2PAK 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 20 A 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs SNUBBERLESS 30 A TRIACS 583In Stock
Min.: 1
Mult.: 1

H-Series 30 A 60 mA 1 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 754In Stock
Min.: 1
Mult.: 1

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 30 A - 800 V - 150 °C H-series Triac in D²PAK 237In Stock
2.000Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 30 A 270 A 800 V 5 uA 1.55 V 60 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 30 A - 600 V - 150 °C H-series Triacs 1.000In Stock
Min.: 1
Mult.: 1

T3050H 30 A 284 A 600 V 10 uA 1.55 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 40A 600V Snubberless Triac in TO-3PF package 703In Stock
1.500Expected 16/03/2026
Min.: 1
Mult.: 1

T4050-6PF 40 A 400 A 600 V 5 uA 1.4 V 1.3 V 50 mA - 40 C + 125 C Through Hole TO-3PF Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 5.580In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T405Q-600 38 A 600 V 5 uA 1.5 V 10 mA 1.5 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4A Logic Level Triac 1.942In Stock
Min.: 1
Mult.: 1

T405T-6FP 4 A 30 A, 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FPAB-3
STMicroelectronics Triacs 4.0 Amp 800 Volt 4.517In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4.0 Amp 600 Volt 3.477In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 1.738In Stock
Min.: 1
Mult.: 1

T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt 2.627In Stock
Min.: 1
Mult.: 1

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 313In Stock
Min.: 1
Mult.: 1
Reel: 1.000

T810 8 A 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8A Triacs 2.562In Stock
Min.: 1
Mult.: 1
Reel: 2.500

T810 80 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Sensitive 8 A High Temperature 1.451In Stock
Min.: 1
Mult.: 1
Reel: 1.000

H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel