STMicroelectronics Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 1A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 2.000
Reel: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Reel
STMicroelectronics T1235-6B-TR
STMicroelectronics Triacs 12 A - 600V - 125 °C Snubberless Triac in DPAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

Reel
STMicroelectronics T835H-8G
STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

Reel
STMicroelectronics Z0107DA 2AL2
STMicroelectronics Triacs 1.0 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 2.000
Reel: 2.000

Z01 8.5 A 400 V 5 uA 1.5 V 10 mA 1.5 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Z0109M1
STMicroelectronics Triacs 600V, 1A, Standard Triac in SO-8 Non-Stocked
Min.: 7.500
Mult.: 2.500
Reel: 2.500

Reel
STMicroelectronics TN4050-12WL
STMicroelectronics Triacs DFD THYR TRIAC & RECTIFIER Non-Stocked
Min.: 600
Mult.: 600

Tube
STMicroelectronics Triacs 8.0 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

BTA08 84 A 400 V 5 uA 1.75 V 25 mA 1.5 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTA12 126 A 800 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless 6A TRIAC AC swiching 5mA IGT Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTB06 6 A 600 V 1.3 V - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTB12 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs High temperature 10A Sensitive TRIACs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

H-Series Tube
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

T1050H 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel

STMicroelectronics Triacs Logic Level 16A TRIAC Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T1610T-8T 16 A 120 A 800 V 1 mA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3
STMicroelectronics Triacs SNUBBERLESS 16 A TRIACS Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T16T Tube

STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
T2050H 20 A 210 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-3 Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 3.000

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs 4A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 3.000
Mult.: 1.000

T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T825T-6I Tube
STMicroelectronics Triacs Hi temp 8A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T835H 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C SMD/SMT D2PAK Tube

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000
Reel: 1.000

T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK Reel
STMicroelectronics Triacs Hi temp 8A Triacs Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600

TPD 590 A 800 V 20 uA 1.8 V 50 mA - 40 C + 125 C Through Hole TO-3P
STMicroelectronics Triacs 600 Volt 0.8 Amp Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 2.500

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
Min.: 10.000
Mult.: 2.000
Reel: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack