TO-252-3 Triacs

Results: 119
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A 10-10-10mA 3.492In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx04xx 4 A 46 A, 55 A 600 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 10-10-10mA 11.574In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 20 mA 2 V 10 mA, 25 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2.051In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 5-5-5-5mA 3.524In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 5-5-5-10mA 2.324In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A 25-25-25mA 679In Stock
Min.: 1
Mult.: 1

Qxx04xx 4 A 46 A, 55 A 400 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 800V 4A 25-25-25mA 3.839In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx04xx 4 A 46 A, 55 A 800 V 10 uA 1.6 V 30 mA 2.5 V 25 mA, 50 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 8A 683In Stock
Min.: 1
Mult.: 1

Qxx08xHx 8 A 80 A, 85 A 400 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 8A 600V Alt TO-252 D-PAK 2.500In Stock
Min.: 1
Mult.: 1
: 2.500
QJxx08xH 8 A 84 A 600 V 10 uA 1.5 V 25 mA 1.3 V 10 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 35 Amp Automotive Grade Standard Alternistor TRIAC-TO263 131In Stock
Min.: 1
Mult.: 1
: 500

Q6035NAH5 35 A 55 A 600 V 10 uA 75 mA 2 V 50 mA - 25 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

QS8004xHx 4 A 55 A 5 uA 20 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs TO-252-3 600 V - 40 C+ 150 C 750In Stock
Min.: 1
Mult.: 1

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Tube
Littelfuse Triacs 400V 8A Sensing 5-5-5-10mA 3.641In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx08x 8 A 65 A, 80 A 400 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 10-10-10mA 12.057In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 8A 35-35-35mA 1.408In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs Altnstr 800V 8A 2.215In Stock
Min.: 1
Mult.: 1
: 2.500

Qxx08xHx 8 A 80 A, 85 A 800 V 10 uA 1.6 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 400V 4A Sensing 3-3-3-3mA 1.523In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 400 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 5-5-5-5mA 117In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 10 mA 2 V 5 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 6A Sensing 5-5-5-10mA 351In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx06xx 6 A 50 A, 60 A 600 V 20 uA 1.6 V 10 mA 2 V 5 mA, 10 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 4A 400V Sens Triacs TO-252 D-PAK 7In Stock
Min.: 1
Mult.: 1
: 2.500

LJxx04xx 4 A 4 A 600 V 5 uA 1.4 V 1.3 V 25 mA - 40 C + 150 C SMD/SMT TO-252-3 Reel, Cut Tape
Littelfuse Triacs 600V 8A 10-10-10mA 62In Stock
Min.: 1
Mult.: 1

Qxx08xHx 6 A 55 A, 65 A 600 V 10 uA 1.6 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs TO-252-3 600 V - 40 C+ 150 C 75In Stock
Min.: 1
Mult.: 1
: 2.500

12 A 125 A 600 V 5 uA 1.6 V 30 mA 1.3 V 2 A - 40 C + 150 C TO-252-3 Reel, Cut Tape
Littelfuse Triacs 400V 6A 259In Stock
Min.: 1
Mult.: 1

Qxx06xxH 6 A 55 A, 65 A 400 V 10 uA 1.6 V 35 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Tube
Littelfuse Triacs 600V 4A Sensing 10-10-10-20mA 5.000Factory Stock Available
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 20 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel