Bulk Triacs

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
SanRex Triacs Triacs 40 Amp 600 Volt 7.814In Stock
Min.: 1
Mult.: 1

TG 40 A 600 V 1.4 V 30 mA 1.5 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 405In Stock
Min.: 1
Mult.: 1

TG 25 A 250 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
SanRex Triacs Triacs 25 Amp 600 Volt 1.076In Stock
Min.: 1
Mult.: 1

TG 25 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
STMicroelectronics Triacs 0.8 Amp 600 Volt 25.435In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 3-3-3-3mA 2.046In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 0.8A Sensitive Triacs 866In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 3 mA, 5 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs SEN TRIAC 1A 800V 10 10 10 10 MA 2.450In Stock
Min.: 1
Mult.: 1

L01 1 A 10 A, 12 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A 25-25-25mA 1.350In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 25 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A Sensing 3-3-3-3mA 851In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 600 V 2 uA 1.6 V 5 mA 2 V 3 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 600V 1A 10-10-10mA 1.178In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 600 V 5 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92 Bulk
SanRex Triacs Triacs 25 Amp 400 Volt 388In Stock
Min.: 1
Mult.: 1
TG 25 A 400 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
SanRex Triacs Triacs 35 Amp 600 Volt 385In Stock
Min.: 1
Mult.: 1

TG 35 A 330 A 600 V 5 mA 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount Bulk
STMicroelectronics Triacs 40 Amp 800 Volt 517In Stock
4.200On Order
Min.: 1
Mult.: 1

BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
Littelfuse Triacs 400V 1A 10-10-10mA 7.996In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 20 uA 1.6 V 15 mA 2 V 10 mA, 25 mA - 65 C + 125 C Through Hole TO-92-3 Bulk
STMicroelectronics Triacs 25 Amp 600 Volt 235In Stock
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 A standard #34 triacs 95In Stock
175On Order
Min.: 1
Mult.: 1

BTA25 260 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 12.868In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.315In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A Sensing 5-5-5-5mA 1.543In Stock
Min.: 1
Mult.: 1

Lx01Ex 1 A 16.7 A, 20 A 400 V 2 uA 1.6 V 10 mA 2 V 5 mA - 65 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 0.8A Sensitive Triacs 2.400In Stock
Min.: 1
Mult.: 1

LX8 800 mA 8 A 400 V 5 uA 1.6 V 5 mA 1.3 V 5 mA, 7 mA - 40 C + 110 C Through Hole TO-92 Bulk
Littelfuse Triacs 400V 1A 25-25-25mA 286In Stock
Min.: 1
Mult.: 1

Qx01E 1 A 16.7 A, 20 A 400 V 5 uA 1.6 V 15 mA 2.5 V 25 mA, 50 mA - 65 C + 125 C Through Hole TO-92 Bulk

STMicroelectronics Triacs 4 Amp 700 Volt 6In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 609In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
SanRex Triacs Triacs 35 Amp 600 Volt
398Expected 13/10/2026
Min.: 1
Mult.: 1

TG 35 A 600 V 1.4 V 30 mA 3 V 50 mA - 25 C + 125 C Screw Mount TO-3 Bulk
STMicroelectronics Triacs 25 Amp 600 Volt
2.263On Order
Min.: 1
Mult.: 1

BTA25 260 A 600 V 5 uA 1.55 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk