MouseReel Triacs

Results: 264
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Triacs 0.8A 600V Sens SOT-89 700In Stock
200On Order
Min.: 1
Mult.: 1
: 1.000

LX8 800 mA 8 A 600 V 1.6 V 10 mA 1.3 V 10 mA - 40 C + 110 C SMD/SMT SOT-89-3 Reel, Cut Tape, MouseReel
Littelfuse Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO263 923In Stock
Min.: 1
Mult.: 1
: 500

QJxx30xH9 35 A 290 A, 350 A 800 V 5 uA 1.55 V 60 mA 1 V 35 A - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
Littelfuse Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO263 693In Stock
Min.: 1
Mult.: 1
: 500

QJxx16xHx 16 A 167 A, 200 A 600 V 5 uA 1.6 V 60 mA 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 58.075In Stock
Min.: 1
Mult.: 1
: 2.500

8 A 72 A 800 V 500 uA 1.65 V 25 mA 700 mV 10 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 25A 970In Stock
Min.: 1
Mult.: 1
: 500

Qxx25xxHx 25 A 208 A, 250 A 800 V 10 uA 1.8 V 100 mA 2.5 V 80 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse Triacs 800V 16A 990In Stock
Min.: 1
Mult.: 1
: 500

Qxx16xHx 16 A 167 A, 200 A 800 V 5 uA 1.6 V 50 mA 2 V 35 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Diodes Incorporated Triacs Thyristor SOT223 T&R 2.5K 2.478In Stock
Min.: 1
Mult.: 1
: 2.500

1 A 13.8 A 800 V 5 uA 1.5 V 12 mA 1 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 1 KV 4 A DPAK 14.019In Stock
Min.: 1
Mult.: 1
: 2.500

4 A 27 A 1 kV 100 uA 1.4 V 20 mA 700 mV 20 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 5.974In Stock
Min.: 1
Mult.: 1
: 2.500

4 A 27 A 800 V 100 uA 1.4 V 30 mA 700 mV 50 mA - 40 C + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel

WeEn Semiconductors Triacs ACTT2W-800ETN/SC-70/REEL 13" Q1/T1 *STANDARD M 8.863In Stock
Min.: 1
Mult.: 1
: 4.000

2 A 18 A 800 V 10 uA 2 V 10 mA 800 mV 10 mA + 150 C Through Hole SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Transient Vltg Protected AC Switch 8.598In Stock
Min.: 1
Mult.: 1
: 2.500

ACS102-6T 200 mA 600 V 20 mA 900 mV 5 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 25A BTA UL1557 Cert 4/3 Quadrant Triac 1.577In Stock
Min.: 1
Mult.: 1
: 1.000

T25 25 A 50 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
Littelfuse Triacs 600V 4A Sensing 3-3-3-3mA 2.051In Stock
Min.: 1
Mult.: 1
: 2.500

Lxx04xx 4 A 33 A, 40 A 600 V 5 uA 1.6 V 5 mA 2 V 3 mA - 40 C + 110 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 600V 8.8A 4-Pin 3 QUADRANT TRIACS 15.772In Stock
Min.: 1
Mult.: 1
: 4.000

800 mA 8.8 A 600 V 2 uA 1.3 V 20 mA 900 mV 5 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5.142In Stock
Min.: 1
Mult.: 1
: 800

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 4.332In Stock
Min.: 1
Mult.: 1
: 800

12 A 105 A 600 V 100 uA 1.4 V 30 mA 700 mV 22 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 16.338In Stock
Min.: 1
Mult.: 1
: 800
16 A 170 A 600 V 100 uA 1.2 V 45 mA 700 mV 11 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs THYR AND TRIACS 10.158In Stock
Min.: 1
Mult.: 1
: 1.000

1 A 13.7 A 600 V 100 uA 1.2 V 12 mA 700 mV 10 mA + 125 C SMD/SMT SC-73-4 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 3Q TRIAC 5.746In Stock
Min.: 1
Mult.: 1
: 800

25 A 208 A 600 V 100 uA 1.3 V 60 mA 700 mV 34 mA + 125 C SMD/SMT SOT-404-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs Thyristor TRIAC 600V 105A 3-Pin (2+Tab) 5.600In Stock
Min.: 1
Mult.: 1
: 800

12 A 110 A 600 V 100 uA 1.3 V 60 mA 800 mV 50 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs 800V 1A 20.288In Stock
Min.: 1
Mult.: 1
: 4.000

1 A 8.5 A 800 V 500 uA 1.3 V 10 mA 1 V 10 mA + 125 C SMD/SMT SOT-223-4 Reel, Cut Tape, MouseReel
Littelfuse Triacs 4 Amp OV TRIAC-TO252 2.499In Stock
Min.: 1
Mult.: 1
: 2.500

QS8004xHx 4 A 55 A 5 uA 30 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT TO-252-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5.199In Stock
Min.: 1
Mult.: 1
: 800

4 A 27 A 600 V 100 uA 1.4 V 15 mA 700 mV 11 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 6.306In Stock
Min.: 1
Mult.: 1
: 800
8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 30 mA + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
WeEn Semiconductors Triacs TAPE13 TRIAC 5.586In Stock
Min.: 1
Mult.: 1
: 2.500

8 A 71 A 800 V 100 uA 1.3 V 20 mA 700 mV 11 mA + 125 C SMD/SMT DPAK-3 (TO-252-3) Reel, Cut Tape, MouseReel