Tray Triacs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging


STMicroelectronics Triacs 20 A - 600 V - 150 °C H-series Triacs 1.773In Stock
Min.: 1
Mult.: 1

H-Series 20 A 210 A 600 V 5 uA 1.5 V - 40 C + 150 C SMD/SMT D2PAK-3 Tray
SanRex Triacs Triacs 70 Amp 400 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 400

TG 70 A 400 V 10 mA 1.35 V 100 mA 3 V 50 mA - 40 C + 125 C Screw Mount TG-70-3 Tray
SanRex Triacs Triacs 70 Amp 600 Volt Non-Stocked Lead-Time 26 Weeks
Min.: 400
Mult.: 8

TG 70 A 600 V 10 mA 1.35 V 100 mA 3 V 50 mA - 40 C + 125 C Screw Mount TG-70-3 Tray
WeEn Semiconductors Triacs BTA312X-800CT/L01/TO-220F/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 28 Weeks
Min.: 3.600
Mult.: 600

Tray