EPCOS / TDK Varistors

Results: 1.599
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 35VAC 10% 10mm StandarD 1.069In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 10 mm 500 A 5.4 J 2400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 440VAC 10% 10mm StandarD 69In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 440 VAC 585 VDC 715 V 1.18 kV 10 mm 2.5 kA 47 J 158 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 460VAC 10% 10mm StandarD 2.964In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 10 mm 2.5 kA 50 J 150 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 10mm StandarD 71In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 60VAC 10% 10mm StandarD 4.439In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 10 mm 500 A 10 J 870 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 95VAC 10% 10mm StandarD 694In Stock
3.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 10 mm 500 A 15 J 690 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 11VAC 10% 10mm StandarD 2.345In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 10 mm 2.5 kA 18 J 445 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 130VAC 10% 10mm StandarD 5.411In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 10 mm 2.5 kA 19 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 14VAC 10% 10mm StandarD 9.658In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 10 mm 500 A 2 J 5200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 10mm StandarD 3.144In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 10 mm 2.5 kA 22 J 370 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 10mm StandarD 5.382In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 350 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 150VAC 10% 10mm StandarD 1.940In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 10 mm 2.5 kA 24 J 430 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 17VAC 10% 10mm StandarD 1.455In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 10 mm 500 A 2.5 J 4350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 10mm StandarD 2.187In Stock
3.000Expected 20/04/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 10 mm 2.5 kA 28 J 300 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 20VAC 10% 10mm StandarD 4.679In Stock
3.000Expected 13/05/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 10 mm 500 A 3.1 J 3650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 10mm AdvanceD 1.415In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 12 mm 3.5 kA 25 J 400 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 10mm AdvanceD 4.232In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 12 mm 3.5 kA 30 J 430 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 10mm AdvanceD 2.988In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 12 mm 3.5 kA 45 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 3.358In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 250VAC 10% 10mm AdvanceD 293In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 12 mm 3.5 kA 50 J 245 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 451In Stock
6.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm PCB Mount Radial 275 VAC - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 275VAC 10% 10mm AdvanceD 1.695In Stock
Min.: 1
Mult.: 1
Reel: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 10mm StandarD 8.876In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 10 mm 2.5 kA 36 J 230 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 10mm AdvanceD 2.723In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 12 mm 3.5 kA 67 J 170 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 385VAC 10% 10mm AdvanceD 4.223In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 12 mm 5 kA 67 J 150 pF - 40 C + 105 C Bulk