EPCOS / TDK Varistors

Results: 1.588
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

EPCOS / TDK Varistors 40VAC 10% 14mm StandarD 1.449In Stock
3.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 1 kA 13 J 3550 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 460VAC 10% 14mm StandarD 1.769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 460 VAC 615 VDC 700 V 1.24 kV 15.5 mm 4.5 kA 100 J 260 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 2.017In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 510VAC 10% 14mm StandarD 3.131In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 15.5 mm 4.5 kA 110 J 180 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 550VAC 10% 14mm StandarD 3.794In Stock
3.000Expected 20/03/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 550 VAC 745 VDC 910 V 1.5 kV 15.5 mm 4.5 kA 120 J 170 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 60VAC 10% 14mm StandarD 2.648In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 14 mm 1 kA 17 J 1650 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 625VAC 10% 14mm StandarD 995In Stock
3.000Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 625 VAC 825 VDC 1 kV 1.65 kV 14 mm 4.5 kA 130 J 200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 11VAC 10% 14mm StandarD 2.874In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 1 kA 3.2 J 0.0121 uF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 115VAC 10% 14mm StandarD 4.359In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 125 VAC 150 VDC 180 V 300 V 14 mm 4.5 kA 30 J 730 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 14VAC 10% 14mm AEC-Q200 68In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 16 mm 1 kA 4 J 0.01 uF - 40 C + 105 C AEC-Q100 Bulk

EPCOS / TDK Varistors 17VAC 10% 14mm AEC-Q200 117In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 7 mm 1 kA 5 J 8200 pF - 40 C + 105 C AEC-Q100 Bulk
EPCOS / TDK Varistors 14VAC 10% 14mm StandarD 3.532In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 43 V 14 mm 1 kA 4 J 9950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm StandarD 8.387In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 14 mm 4.5 kA 36 J 610 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 17VAC 10% 14mm StandarD 3.170In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 17 VAC 22 VDC 27 V 53 V 15.5 mm 1 kA 5 J 8200 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 130VAC 10% 14mm AdvanceD 1.089In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 130 VAC 170 VDC 205 V 340 V 14 mm 6 kA 50 J 650 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 140VAC 10% 14mm AdvanceD 4.111In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 140 VAC 180 VDC 220 V 360 V 15.5 mm 6 kA 55 J 610 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 150VAC 10% 14mm AdvanceD 3.006In Stock
9.000Expected 23/04/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 15.5 mm 6 kA 60 J 570 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 175VAC 10% 14mm AdvanceD 4.657In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 15.5 mm 6 kA 70 J 490 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 230VAC 10% 14mm AdvanceD 4.456In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 15.5 mm 6 kA 90 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 250VAC 10% 14mm AdvanceD 2.686In Stock
3.000Expected 06/04/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 15.5 mm 6 kA 100 J 350 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 275VAC 10% 14mm AdvanceD 6.260In Stock
8.750Expected 13/04/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 275VAC 10% 14mm AdvanceD 3.732In Stock
4.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 15.5 mm 6 kA 110 J 440 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 300VAC 10% 14mm AdvanceD 5.372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 300 VAC 385 VDC 470 V 775 V 15.5 mm 6 kA 125 J 400 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 230VAC 10% 14mm StandarD 2.955In Stock
9.000Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 14 mm 4.5 kA 60 J 380 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 320VAC 10% 14mm AdvanceD 6.301In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 840 V 10 mm 6 kA 136 J 280 pF - 40 C + 105 C Bulk