Vishay / BC Components Varistors

Results: 719
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Vishay / BC Components Varistors VDRST07D1200A150VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A150VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A150VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 150 VAC 200 VDC 240 V 395 V 9 mm 1.2 kA 20 J 270 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A175VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 175 VAC 225 VDC 275 V 455 V 9 mm 1.2 kA 23 J 230 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A230VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A230VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A230VSTLDSTAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 9 mm 1.2 kA 30 J 170 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLF18AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A250VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A250VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VSLF18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A250VKNL18TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 250 VAC 320 VDC 390 V 650 V 9 mm 1.2 kA 33 J 160 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VSLF16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A275VKNL16AMMOe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Ammo Pack
Vishay / BC Components Varistors VDRST07D1200A275VSLFLGBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A275VKNLDSBULKe3 Non-Stocked
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST07D1200A275VSLF16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape
Vishay / BC Components Varistors VDRST07D1200A275VKNL16TAPEe3 Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.500

VDRS MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 9 mm 1.2 kA 36 J 140 pF - 40 C + 85 C Reel, Cut Tape