0.012 uF Varistors

Results: 39
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 4.130In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 14 VAC 18 VDC 22 V 43 V 16.5 mm 1 kA 5 J 0.012 uF - 40 C + 105 C Reel, Cut Tape, MouseReel

TDK Varistors 20VAC 10% 20mm StandarD 4.078In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 20 mm 2 kA 18 J 0.012 uF - 40 C + 105 C Reel, Cut Tape
Littelfuse Varistors 23 VAC 160J 63V-CL 2KA-PK 5.399In Stock
5.500Expected 21/10/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 1.5 kA 80 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 11V 14mm Epoxy UltraMOV 1.111In Stock
700Expected 18/08/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Epoxy AEC-Q200 AUMOV 6In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 0.012 uF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Epoxy UltraMOV 6In Stock
3.500Expected 18/11/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 85 C Bulk
Littelfuse Varistors 30V 20mm Phenolic AEC-Q200 AUMOV 1.685In Stock
2.400Expected 05/10/2026
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 20 A 90 J 0.012 uF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 30V 20mm Phenolic UltraMOV 942In Stock
1.200Expected 28/09/2026
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 20 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors 20MM Radial 400In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 100 J 0.012 uF - 55 C + 85 C Bulk
Littelfuse Varistors 23V 2000A 12000pF 543In Stock
Min.: 1
Mult.: 1
: 500

ZA MOVs PCB Mount Radial 23 VAC 31 VDC 39.6 V 63 V 20 mm 2 kA 80 J 0.012 uF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 25 VAC 20J 76V-CL 2KA-PK
4.000On Order
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 76 V 20 mm 2 kA 20 J 0.012 uF - 55 C + 85 C Bulk
TDK Varistors 150VAC 10% 60mm High E 6In Stock
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 60mm MOVs PCB Mount SMD/SMT 150 VAC 200 VDC 240 V 395 V 60 mm 70 kA 570 J 0.012 uF - 40 C + 105 C Bulk
Littelfuse Varistors 22V 2000A 12000pF 210In Stock
Min.: 1
Mult.: 1
No
RA8 MOVs PCB Mount Radial 23 VAC 31 VDC 36 V 63 V 22 mm 2 kA 160 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING
2.052On Order
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 0.012 uF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 11V 3000A 12000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 14 mm 3 kA 8 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors 11V 3000A 12000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 14 mm 3 kA 8 J 0.012 uF - 55 C + 125 C Reel
Littelfuse Varistors 11V 3000A 12000pF 14mm Radial Non-Stocked Lead-Time 18 Weeks
Min.: 1.800
Mult.: 600

HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 14 mm 3 kA 8 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE Non-Stocked Lead-Time 18 Weeks
Min.: 3.500
Mult.: 500
: 500
HMOV MOVs PCB Mount Radial 11 VAC 14 VDC 19.8 V 36 V 17 mm 3 kA 8 J 0.012 uF - 55 C + 125 C Reel
Littelfuse Varistors 11V 14mm Phenolic UltraMOV Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 14 mm 4 kA 8 J 0.012 uF - 40 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 23 mm 10 kA 90 J 0.012 uF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Reel
Littelfuse Varistors 30V 5000A 12000pF 20mm Radial Non-Stocked Lead-Time 19 Weeks
Min.: 1.200
Mult.: 400

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 20 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 19 Weeks
Min.: 2.000
Mult.: 500
: 500

HMOV MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 23 mm 5 kA 90 J 0.012 uF - 55 C + 125 C Reel
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 500
: 500
LV UltraMOV MOVs PCB Mount Radial 30 VAC 38 VDC 47 V 93 V 23 mm 8 kA 90 J 0.012 uF - 40 C + 125 C Reel