TND20SV220KB00AAA0

Chemi-Con
661-TND20SV220KB00AA
TND20SV220KB00AAA0

Mfr.:

Description:
Varistors 16VDC 22V 2000A AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Varistors
RoHS:  
SV
MOVs
Radial
43 V
20 mm
0.056 uF
- 55 C
+ 125 C
Bulk
Brand: Chemi-Con
Current Rating: 100 A
Factory Pack Quantity: 50
Subcategory: Varistors
Tolerance: 10 %
Tradename: TNR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533400000
USHTS:
8533404000
JPHTS:
853340000
KRHTS:
8533403000
MXHTS:
8533409104
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SV Series Metal Oxide Varistors

Chemi-Con SV Series Metal Oxide Varistors are designed to prevent combustion and scattering of fragments when a high surge is applied. These varistors feature up to 1W rated wattage, up to 1650V clamping voltage at 100A, up to 400J energy (2ms), and up to 825VDC allowable voltage. The TNR SV series varistors include resin coating that does not burn under the flammability test of UL. These varistors operate from -40°C to 125°C temperature range and are AEC-Q200 qualified. The SV series varistors are used to protect automotive electronics and semiconductors from overvoltage and the absorption of ignition-off surge.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp45.682 Rp45.682
Rp28.436 Rp284.360
Rp25.501 Rp637.525
Rp20.914 Rp2.091.400
Rp19.630 Rp4.907.500
Rp17.392 Rp8.696.000
Rp13.741 Rp13.741.000
Rp12.824 Rp32.060.000
Rp12.182 Rp60.910.000

Similar Products