1300 pF Varistors

Results: 230
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 11V 5mm Phenolic UltraMOV 3.728In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 125 C Bulk
Bourns Varistors 150volts 14mm 5.630In Stock
Min.: 1
Mult.: 1
: 500

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Reel, Cut Tape
Eaton Electronics Varistors 26 VDC 1300PF 1.933In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 1812 (4532 metric) 18.4 VAC 26 VDC 36 V 63 V 500 A 2.5 J 1300 pF - 55 C + 125 C Reel, Cut Tape
Vishay / BC Components Varistors 35V 9mm Radial 5mm 550In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 250 A 4.4 J 1300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 200VDC 1W 7500A L/S=10mm Long LD 1.840In Stock
Min.: 1
Mult.: 1

ERZ-E-S1 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 7.5 kA 140 J 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 11V 5mm Epoxy UltraMOV 2.953In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 11 VAC 14 VDC 18 V 36 V 5 mm 500 A 800 mJ 1300 pF - 40 C + 85 C Bulk
Littelfuse Varistors 230 VAC 360J 595V-CL 15KA-PK 1.275In Stock
Min.: 1
Mult.: 1

Xtreme MOVs PCB Mount Radial 230 VAC 300 VDC 360 V 595 V 23 mm 15 kA 360 J 1300 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17V 100A 1300pF 7 Inch Reel 532In Stock
Min.: 1
Mult.: 1
: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17 VAC 1J 53V-CL 2.5A-PK 3.968In Stock
4.500Expected 17/08/2026
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 57 V 7 mm 250 A 1 J 1300 pF - 55 C + 85 C Bulk
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSBULKe3 2.978In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Bulk
YAGEO Varistors MOV Disc 7mm, 39V 0.25KA, Bulk 1.793In Stock
Min.: 1
Mult.: 1

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 500 A 4 J 1300 pF - 40 C + 105 C Bulk
YAGEO Varistors 7mm, 39V, 250A MOV 1.990In Stock
Min.: 1
Mult.: 1
: 2.000

07D MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 1300pF 39volts 10% 2.725In Stock
6.000Expected 19/11/2026
Min.: 1
Mult.: 1

MOV-07DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 7 mm 250 A 2.1 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 14mm 3.886In Stock
Min.: 1
Mult.: 1

MOV-14DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 14 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Bourns Varistors 150volts 20mm 2.145In Stock
Min.: 1
Mult.: 1

MOV-20DxxxK MOVs PCB Mount Radial 95 VAC 150 VDC 150 V 250 V 20 mm 4.5 kA 40 J 1300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors 14mm D type 200volts 10KA 140J 1300pF 75In Stock
4.000Expected 15/12/2026
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 130 VAC 170 VDC 200 V 340 V 16.5 mm 10 kA 140 J 1300 pF - 40 C + 85 C Bulk
Panasonic Industry Varistors NEW SMALLER VERSION 667-ERZ-E14A271 1.348In Stock
2.000Expected 26/10/2026
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 175 VAC 225 VDC 270 V 455 V 20 mm 10 kA 190 J 1300 pF - 40 C + 85 C
Bourns Varistors CVQ 300Vrms 23mm Bulk L1 155In Stock
Min.: 1
Mult.: 1

CVQ MOVs Through Hole Radial 300 VAC 385 VDC 470 V 775 V 25 mm 15 kA 462 J 1300 pF - 40 C + 85 C Bulk
ABRACON Varistors VARISTOR 25V 300A 1206 16In Stock
Min.: 1
Mult.: 1
: 2.000

AMCV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 12.7 VAC 18 VDC 25 V 45 V 500 A 500 mJ 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Chemi-Con Varistors 350VDC 430V 7000A AEC-Q200 295In Stock
Min.: 1
Mult.: 1

V MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 20 mm 10 kA 215 J 1300 pF - 40 C + 85 C Bulk
KYOCERA AVX Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V
4.000Expected 30/11/2026
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 47 V 77 V 800 A 4.2 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST05D0100A014VSTLDSTAPEe3
1.500Expected 09/09/2026
Min.: 1
Mult.: 1
: 1.500

VDRS MOVs PCB Mount Radial 14 VAC 18 VDC 22 V 48 V 7 mm 100 A 0.5 J 1300 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 420VAC 10% 32mm High E
77Expected 24/08/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 32mm MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.12 kV 32 mm 25 kA 600 J 1300 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 1206 14volts 18A 21.6V to 26.0V Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 48 V 200 A 1 J 1300 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 17V 100A 1300pF 13 Inch Reel Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 17 VAC 22 VDC 27 V 57 V 100 A 1 J 1300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel