220 pF Varistors

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Wurth Elektronik Varistors WE-VS SMD 0402 220pF 20A 5.5VDC 9.827In Stock
Min.: 1
Mult.: 1
: 10.000

WE-VS MOVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5.5 VDC 8 V 16 V 20 A 0.04 J 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 9.367In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 220pF 0805 AEC-Q200 MLA AUTO 20.966In Stock
Min.: 1
Mult.: 1
: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 300 mJ 220 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Varistors DV SERIES 150V 6.190In Stock
Min.: 1
Mult.: 1
: 2.000

DV MOVs PCB Mount SMD/SMT 4032 (10280 metric) 150 VAC 200 VDC 240 V 395 V 1.2 mA 18.5 J 220 pF - 40 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 680VAC 10% 14mm MP AdvanceD 1.533In Stock
Min.: 1
Mult.: 1

Disc Varistor, Multi_Pulse AdvanceD 14mm MOVs PCB Mount Radial 680 VAC 895 VDC 1.1 kV 1.815 kV 17 mm 6 kA 260 J 220 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 370In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 460 VAC 615 VDC 750 V 1.24 kV 17 mm 6.5 kA 190 J 220 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 575V 220pF 2.317In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 1 kV 1.5 kV 14 mm 4.5 kA 120 J 220 pF - 55 C + 85 C Bulk
Panasonic Industry Varistors 12V MULTILAYER VARISTOR 21.041In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 6.7 VDC 12 V 10 A 220 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 25 VAC .3J 79V-CL 100A-P 5.264In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 25 VAC 31 VDC 42.9 V 79 V 5 mm 100 A 300 mJ 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250V 220pF 3.592In Stock
Min.: 1
Mult.: 1
: 500

LA MOVs PCB Mount Radial 250 VAC 330 VDC 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors MLV Auto 0805 25VAC , Lead free 3.457In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 36 V to 44 V 71 V 220 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors MLV Auto 1206 40VAC , Lead free 3.118In Stock
Min.: 1
Mult.: 1
: 4.000

BVRA Varistors SMD/SMT SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 66 V to 82 V 110 V 220 pF - 40 C + 125 C Reel, Cut Tape
TDK Varistors 275VAC 10% 10mm AdvanceD 13.486In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Bulk
Littelfuse Varistors 5.5 VDC .05J 21V-CL 185PF P 55.192In Stock
Min.: 1
Mult.: 1
: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 7.1 V 19 V 20 A 50 mJ 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 320volts 5mm Radial 571In Stock
1.500Expected 11/11/2026
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 320 VAC 420 VDC 510 V 842 V 12.5 mm 2.5 kA 77 J 220 pF - 40 C + 85 C Bulk
TDK Varistors 220pF 19VDC 0603 AEC-Q200, LIN_CXPI 3.383In Stock
Min.: 1
Mult.: 1
: 4.000

AVR MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 52 V 56 A 100 mJ 220 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel

TDK Varistors 275VAC 10% 10mm StandarD 61In Stock
9.600Expected 08/10/2026
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 300In Stock
5.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1.000

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm AdvanceD 1.461In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, AdvanceD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 3.5 kA 55 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 1.576In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape

TDK Varistors 275VAC 10% 10mm StandarD 2.925In Stock
Min.: 1
Mult.: 1

B722xxS2 MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 12 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Bulk

TDK Varistors 275VAC 10% 10mm StandarD 1.980In Stock
Min.: 1
Mult.: 1
: 500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 10 mm 2.5 kA 43 J 220 pF - 40 C + 105 C Reel, Cut Tape
TDK Varistors 275VAC 10% 10mm 125 DegC AdvanceD 3.313In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 125C, 85C/85%RH 10mm MOVs PCB Mount Radial 275 VAC 350 VDC 430 V 710 V 14 mm 3.5 kA 55 J 220 pF - 40 C + 125 C Bulk
TDK Varistors 420VAC 10% 14mm AdvanceD 97In Stock
3.000Expected 08/10/2026
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 15.5 mm 5 kA 136 J 220 pF - 40 C + 105 C Bulk