27 pF Varistors

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Panasonic Varistors 0603 40V 27pF 35.091In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-Z MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor65V 27pFmax. 0402 inch 20.000In Stock
Min.: 1
Mult.: 1
: 10.000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors Multilayer Varistor65V 27pFmax. 0603 inch 8.000In Stock
Min.: 1
Mult.: 1
: 4.000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 6 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 105V 100A 27pF 1.214In Stock
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 125 VAC 152 VDC 180 V 290 V 3 mm 100 A 700 mJ 27 pF - 55 C + 85 C Bulk
Panasonic Varistors 0402, DC 8V, 1A 12.370In Stock
10.000Expected 07/12/2026
Min.: 1
Mult.: 1
: 10.000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 5.6 VDC 8 V 1 A 27 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Panasonic Varistors 1%, 1mA, 65V, 27pf 0402,.5MM THICKNESS 5.902In Stock
Min.: 1
Mult.: 1
: 10.000

EZJP-M MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 6.103In Stock
Min.: 1
Mult.: 1
: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 2 A 27 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
Panasonic Varistors 0402 40V 27pF 9.953In Stock
10.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 10.000

EZJ-Z MLVs PCB Mount SMD/SMT 0402 (1005 metric) 40 VDC 65 V 5 A 27 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 40volts 27pF VV=65volts AEC-Q200 16.161In Stock
44.000On Order
Min.: 1
Mult.: 1
: 4.000

EZJZ-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 40 VDC 65 V 5 A 27 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

MA MOVs PCB Mount Radial 105 VAC 144 VDC 180 V 310 V 3 mm 100 A 0.6 J 27 pF - 55 C + 85 C Bulk
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MT MOVs PCB Mount Radial 105 VAC 144 VDC 310 V 3 mm 100 A 27 pF - 55 C + 85 C Reel
Littelfuse Varistors 105V 100A 27pF Non-Stocked Lead-Time 22 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

MT MOVs PCB Mount Radial 125 VAC 152 VDC 290 V 3 mm 100 A 27 pF - 55 C + 85 C Reel