3000 pF Varistors

Results: 126
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors 14mm Radial Disc MOV - Kinked Leads, T&R 3.528In Stock
Min.: 1
Mult.: 1
: 500

MOV-14D Varistors Through Hole Radial 16.5 mm x 21 mm 50 VAC 65 VDC 82 V 135 V 16.5 mm 4.5 kA 22 J 3000 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 100A 3000pF 10.570In Stock
Min.: 1
Mult.: 1
: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 6.100In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 8.454In Stock
Min.: 1
Mult.: 1
: 1.000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 3.753In Stock
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 35 VAC 45 VDC 56 V 90 V 1 kA 7.6 J 3000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 1000A 2220 AEC-Q200 4.461In Stock
Min.: 1
Mult.: 1
: 1.000

VE MLVs PCB Mount SMD/SMT 35 VAC 45 VDC 56 V 92 V 1 kA 7.6 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 14MM ROHS/LEAD FREE 4In Stock
Min.: 1
Mult.: 1
: 600
AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 145 V 17 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape
Eaton Electronics Varistors Surface Mount Automotive MLV, AMLV22, 2220 MLV 38 Vdc 1.368In Stock
Min.: 1
Mult.: 1
: 800

AMLV22 MLVs PCB Mount SMD/SMT 30 VAC 38 VDC 51.7 V 77 V 1 kA 12 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 3.848In Stock
Min.: 1
Mult.: 1
: 1.000

ZVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Varistors 24 VDC 3000PF 828In Stock
Min.: 1
Mult.: 1
: 3.000

MLVC MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 17 VAC 24 VDC 33 V 58 V 600 A 2.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape
TDK Varistors High Surge MLV Max Op VRMS 50 5.259In Stock
3.600Expected 21/09/2026
Min.: 1
Mult.: 1
: 600

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 4.5 kA 15 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 1812 20Vrms 800A 6.683In Stock
Min.: 1
Mult.: 1
: 1.500

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V 31.540In Stock
63.000Expected 03/09/2026
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 8.5 V 18 V 150 A 400 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 6.5J 300 0pF 82 V 135V 3.031In Stock
4.000On Order
Min.: 1
Mult.: 1
: 1.000

VG MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 6.5 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 4volts 5.6A 7.0V to 10.0V 6.026In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 4 VAC 5.6 VDC 10 V 22 V 150 A 1 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1812 20volts 26A 31.0V to 38.0V 988In Stock
Min.: 1
Mult.: 1
: 1.000

MLV1812E3 MLVs PCB Mount SMD/SMT 1812 (4532 metric) 20 VAC 26 VDC 38 V 65 V 800 A 3 J 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors VDRST10D0500A020VSTLDSBULKe3 1.235In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 12.5 mm 500 A 6.5 J 3000 pF - 40 C + 85 C Bulk
TDK Varistors CT1210L8G 932In Stock
Min.: 1
Mult.: 1
: 3.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 1210 (3225 metric) 8 VAC 11 VDC 15 V 30 V 400 A 1 J 3000 pF - 55 C + 125 C Reel, Cut Tape
Littelfuse Varistors 50V 14mm Epoxy UltraMOV 3.846In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 85 C Bulk
Littelfuse Varistors 50V 14mm Phenolic UltraMOV 674In Stock
Min.: 1
Mult.: 1

LV UltraMOV MOVs PCB Mount Radial 50 VAC 68 VDC 82 V 145 V 14 mm 6.5 kA 40 J 3000 pF - 40 C + 125 C Bulk
Littelfuse Varistors 17 VAC 2.5J 53V-CL 500A-P 2.943In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 17 VAC 22 VDC 29.7 V 53 V 10 mm 500 A 2.5 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 6000pF 20In Stock
36Expected 31/08/2026
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 680 V 1.13 kV 60 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 420V 40kA 3000pF 27In Stock
Min.: 1
Mult.: 1

HA MOVs PCB Mount SMD/SMT 420 VAC 560 VDC 1.1 kV 40 mm 40 kA 600 J 3000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 4.977In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Bulk
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V 7.032In Stock
49.000On Order
Min.: 1
Mult.: 1
: 1.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel