Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 300V 3.174In Stock
Min.: 1
Mult.: 1
Reel: 400

C-III MOVs PCB Mount Radial 300 VAC 517 V 775 V 14 mm 6 kA 155 J - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 90pF 0603 AEC-Q200 MLA AUTO 35.172In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 30 VDC 46 V 74 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 14MM P47Z7 30VRMS 6.107In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 30 VAC 38 VDC 51.7 V 93 V 14 mm 1 kA 8.8 J 4500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 12.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5V 500pF 0603 AEC-Q200 MLA AUTO 38.115In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0603 (1608 metric) 4 VAC 5 VDC 9.3 V 17.5 V 30 A 100 mJ 960 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 80pF 9.768In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 625 VAC 825 VDC 1.1 kV 1.65 kV 10 mm 2.5 kA 67 J 80 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 20MM ROHS/LEAD FREE 5.208In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 50 VAC 68 VDC 90.2 V 145 V 23 mm 6.5 kA 25 J 7000 pF - 55 C + 125 C Bulk
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 11.888In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 5.661In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 5.370In Stock
Min.: 1
Mult.: 1
Reel: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 160pF 8.179In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5.230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 8.490In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 775 V 5 mm 400 A 12 J 35 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2.293In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF 12.401In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V to 1000V LA Varistor 1.275In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.690In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.280In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9.685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 8.776In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 5.097In Stock
Min.: 1
Mult.: 1
Reel: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4000 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14.724In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 40kA 5000pF 200In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 47In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel