Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 750V 40kA 2700pF 78In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 4.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 575V 450pF 7.754In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 1.690In Stock
Min.: 1
Mult.: 1
Reel: 400

TMOV MOVs PCB Mount Radial 275 VAC 430 VDC 473 V 710 V 14 mm 6 kA 110 J 450 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.280In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 7MM ROHS/LEAD FREE 9.685In Stock
Min.: 1
Mult.: 1
Reel: 1.000

LV UltraMOV MOVs PCB Mount Radial 25 VAC 31 VDC 39 V 77 V 7 mm 1 kA 5.5 J 1500 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 300V 10mm Epoxy UltraMOV 8.776In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 300 VAC 385 VDC 423 V to 517 V 775 V 10 mm 3.5 kA 60 J 180 pF - 55 C + 85 C Bulk
Littelfuse Varistors 40V 14mm Epoxy UltraMOV 5.097In Stock
Min.: 1
Mult.: 1
Reel: 500
LV UltraMOV MOVs PCB Mount Radial 40 VAC 56 VDC 68 V 135 V 14 mm 4 kA 50 J 4000 pF - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14.774In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 40kA 5000pF 200In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 250 VAC 330 VDC 390 V 650 V 40 mm 40 kA 370 J 5000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 50kA 9000pF 60mm Disc 47In Stock
Min.: 1
Mult.: 1

BA MOVs PCB Mount SMD/SMT 275 VAC 369 VDC 430 V 680 V 60 mm 50 kA 950 J 9000 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 100A 750pF 13 Inch Reel 7.376In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 5.364In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 250 VAC 330 VDC 351 V to 449 V 650 V 5 mm 400 A 10 J 50 pF - 55 C + 85 C Bulk
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 7.312In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 600pF 13.584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 115 VAC 35J 300V-CL 4500A-P 11.888In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 125 VAC 153 VDC 162 V to 198 V 300 V 14 mm 3 kA 35 J 1100 pF - 55 C + 85 C Bulk
Littelfuse Varistors 320V 20mm Epoxy UltraMOV 5.661In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 320 VAC 420 VDC 459 V to 561 V 840 V 20 mm 10 kA 273 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 230V 250A 70pF 13 Inch Reel 5.370In Stock
Min.: 1
Mult.: 1
Reel: 4.000
CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 230 VAC 300 VDC 360 V 595 V 250 A 6 J 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 385V 160pF 8.179In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 385 VAC 505 VDC 682 V 1.025 kV 10 mm 2.5 kA 51 J 160 pF - 55 C + 85 C Bulk
Littelfuse Varistors 14MM Radial 5.230In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 460 VAC 615 VDC 786.5 V 1.19 kV 14 mm 4.5 kA 100 J 280 pF - 55 C + 85 C Bulk
Littelfuse Varistors RADIAL VARISTOR 5MM ROHS / LEAD FREE 8.490In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 300 VAC 385 VDC 775 V 775 V 5 mm 400 A 12 J 35 pF - 55 C + 85 C Bulk
Littelfuse Varistors 500pF 2.296In Stock
Min.: 1
Mult.: 1

C-III MOVs PCB Mount Radial 510 VAC 510 VDC 902 V 1.35 kV 20 mm 9 kA 440 J 500 pF - 55 C + 85 C Bulk
Littelfuse Varistors 250A 700pF 12.401In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 35 VAC 45 VDC 61.6 V 110 V 7 mm 250 A 2.3 J 700 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors 130V to 1000V LA Varistor 1.275In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 680 VAC 875 VDC 1.13 kV 1.7 kV 20 mm 6.5 kA 260 J 380 pF - 55 C + 85 C Bulk