Littelfuse AUMOV Series Varistors

Results: 514
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 7 mm 800 A 7 J 260 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 1.400

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Littelfuse Varistors RADIAL VARISTOR 05MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 7 mm 800 A 9 J 200 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 14V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 9 mm 2.5 A 2.2 J 2450 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 7mm Epoxy AEC-Q200 AUMOV N/A
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2100 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors 17V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked Lead-Time 13 Weeks
Min.: 9.000
Mult.: 3.000

AUMOV AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 20 VAC 26 VDC 33 V 65 V 9 mm 800 A 4.2 J 1620 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 23 VAC 28 VDC 36 V 71 V 9 mm 800 A 5 J 1500 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 25V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 800 A 9 J 1100 pF - 40 C + 85 C AEC-Q200 Bulk
Littelfuse Varistors 42V 7mm Epoxy AEC-Q200 AUMOV Non-Stocked
Min.: 9.000
Mult.: 1.500

AUMOV MOVs PCB Mount Radial 42 VAC 50 VDC 68 V 135 V 23 mm 2.5 A 11 J 1000 pF - 40 C + 85 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 9 mm 1.75 kA 10 J 800 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 60 VAC 85 VDC 100 V 165 V 9 mm 1.75 kA 12 J 700 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 75 VAC 100 VDC 120 V 205 V 9 mm 1.75 kA 14 J 600 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 4.500
Mult.: 1.500
Reel: 1.500

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 13 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV MOVs PCB Mount Radial 95 VAC 125 VDC 150 V 250 V 9 mm 1.75 kA 18 J 50 pF - 40 C + 85 C AEC-Q200 Reel
Littelfuse Varistors 14V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 17 Weeks
Min.: 10.000
Mult.: 1.000
Reel: 1.000

AUMOV AEC-Q100 Reel
Littelfuse Varistors 17V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 17 VAC 20 VDC 27 V 53 V 9 mm 2.5 A 2.8 J 2100 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4.200
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 20 VAC 20 VDC 33 V 65 V 9 mm 800 A 4.2 J 1620 pF - 40 C + 125 C AEC-Q200 Bulk
Littelfuse Varistors 25V 7mm Phenolic AEC-Q200 AUMOV Non-Stocked Lead-Time 17 Weeks
Min.: 8.400
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 25 VAC 28 VDC 39 V 77 V 12.5 mm 2.5 A 5.5 J 1500 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors RADIAL VARISTOR 07MM ROHS/LEAD FREE Non-Stocked Lead-Time 17 Weeks
Min.: 4.200
Mult.: 1.400

AUMOV MOVs PCB Mount Radial 35 VAC 45 VDC 56 V 110 V 9 mm 800 A 9 J 1100 pF - 40 C + 125 C AEC-Q200 Bulk