Littelfuse MLA Series Varistors

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 33V 180A 500pF 56.794In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 26 VAC 33 VDC 38 V 75 V 180 A 800 mJ 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 150A 1600pF 3.208In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 20.3 V 32 V 150 A 400 mJ 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 100A 190pF 9.367In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 38.5 V 60 V 100 A 0.3 J 220 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 9.227In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VDC 17.5 V 990 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 30A 90pF 17.917In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 20 VAC 26 VDC 38 V 60 V 30 A 100 mJ 110 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 5.5 VDC .05J 39V-CL 210PF P 12.422In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 4 VAC 5 VDC 15.9 V 38 V 20 A 50 mJ 70 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MLV Varistor 18V 0402 ML SERIES STD 14.774In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 22 V 50 V 20 A 50 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 7.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 5.727In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 0.3 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 21.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 22 V 44 V 500 A 2.5 J 1440 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 125A 135V 65pF 13.957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 107 VAC 120 VDC 165 V 260 V 125 A 2 J 80 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 10V 30A 150pF 29.575In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 21.5 V 34.5 V 30 A 100 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .1J 44V-CL 40A PK 10.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 44 V 40 A 100 mJ 290 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 18 VDC .3J 44V-CL 120A PK 16.363In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 28 V 44 V 120 A 300 mJ 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 14V 150A 1100pF 4.224In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 26V 300A 1000pF 7.807In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 38.5 V 60 V 300 A 1.2 J 1040 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 120A 2530pF 44.410In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.5 VAC 3.5 VDC 7 V 13 V 120 A 300 mJ 2530 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 3.5V 100A 6000pF 4.279In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.5 VAC 3.5 VDC 7 V 13 V 100 A 0.3 J 6000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 11.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 100 mJ 90 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 30V 30A 90pF 9.749In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 30 VDC 46 V 72 V 30 A 0.1 J 90 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 16.030In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 280 A 1.2 J 1820 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI LAYER VARISTOR SURFACE MOUNT 6.401In Stock
Min.: 1
Mult.: 1
Reel: 8.000

MLA 1210 (3225 metric) 30 VDC 68 V 1820 pF Reel, Cut Tape, MouseReel
Littelfuse Varistors 33V 180A 500pF 9.074In Stock
Min.: 1
Mult.: 1
Reel: 10.000

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 33 VDC 75 V 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors MULTI-LAYER VARISTOR SURFACE MOUNT 1.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

MLA Reel, Cut Tape, MouseReel
Littelfuse Varistors 48V 250A 520pF 3.269In Stock
4.000Expected 02/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

MLA MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 520 pF - 55 C + 125 C Reel, Cut Tape, MouseReel