Littelfuse 2Pro Varistors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Littelfuse Varistors 12MM 430V 0.35A RAD 1.065In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 16 mm 1 kA Bulk
Littelfuse Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT 1.356In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V 12 mm 1 kA Bulk
Littelfuse Varistors 240 VAC 710V-CL HLD 29In Stock
Min.: 1
Mult.: 1

LVM2P MOVs PCB Mount Radial 240 VAC 430 VDC 430 V 710 V Bulk
Littelfuse Varistors 270VDC 0.15A 2 PRO DEVICE 465In Stock
Min.: 1
Mult.: 1

TM2P PCB Mount Radial 12 mm - 40 C + 85 C Bulk
Littelfuse Varistors 2Pro Device Non-Stocked
Min.: 10.000
Mult.: 10.000

LVM2P PCB Mount Radial