Littelfuse Varistors

Results: 5.712
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 30V 1760pF 1210 AEC-Q200 MLA AUTO 1.968In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 30 VDC 43 V 68 V 220 A 900 mJ 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 20V 100A 750pF 13 Inch Reel 7.376In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 20 VAC 26 VDC 33 V 68 V 100 A 1 J 1100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 42 VDC .8J 92V-CL 180A PK 7.322In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 42 VDC 46 V 92 V 180 A 800 mJ 425 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250A 600pF 13.584In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 40 VAC 56 VDC 74.8 V 135 V 7 mm 250 A 3 J 600 pF - 55 C + 85 C Reel, Cut Tape
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 1.581In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 20 mm 10 kA 320 J 600 pF - 55 C + 85 C Bulk
Littelfuse Varistors 175V 10mm Epoxy UltraMOV 9.761In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 175 VAC 225 VDC 297 V 455 V 10 mm 3.5 kA 35 J 350 pF - 55 C + 85 C Bulk
Littelfuse Varistors 275V 10mm Epoxy UltraMOV 8.351In Stock
Min.: 1
Mult.: 1

UltraMOV MOVs PCB Mount Radial 275 VAC 350 VDC 473 V 710 V 10 mm 3.5 kA 55 J 200 pF - 55 C + 85 C Bulk
Littelfuse Varistors 12V 410pF 0805 AEC-Q200 MLA AUTO 9.725In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 0805 (2012 metric) 9 VAC 12 VDC 14 V 29 V 40 A 100 mJ 410 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 1270pF 1206 AEC-Q200 MLA AUTO 2.896In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLA AUTO MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 44 V 150 A 400 mJ 1270 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 2800V 70kA 800pF 21In Stock
Min.: 1
Mult.: 1

BB MOVs PCB Mount SMD/SMT 2.8 kVAC 3.5 kVDC 4.23 kV 7.4 kV 60 mm 70 kA 10000 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 300V 800pF 5.940In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 300 VAC 405 VDC 517 V 775 V 20 mm 6.5 kA 165 J 800 pF - 55 C + 85 C Bulk
Littelfuse Varistors 25V 100A 700pF 7 Inch Reel 2.468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CH MOVs PCB Mount SMD/SMT 3220 (8552 metric) 25 VAC 31 VDC 39 V 79 V 100 A 1 J 900 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors VARISTOR RA SERIES LEAD FREE 408In Stock
Min.: 1
Mult.: 1

RA8 MOVs PCB Mount Radial 50 VAC 66 VDC 82 V 145 V 4.5 kA 15 J 2500 pF - 55 C + 125 C Bulk
Littelfuse Varistors 100A 3000pF 11.070In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ZA MOVs PCB Mount Radial 4 VAC 535 VDC 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Varistors SURFACE MOUNT SM7 VARISTORS 435In Stock
Min.: 1
Mult.: 1
Reel: 600

SM7 Reel, Cut Tape, MouseReel
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 14MM 2.594In Stock
Min.: 1
Mult.: 1

TMOV MOVs PCB Mount Radial 420 VAC 560 VDC 748 V 1.12 kV 14 mm 6 kA 160 J 300 pF - 55 C + 85 C Bulk
Littelfuse Varistors THERMALLY PROTECTED VARISTOR 20MM 4.910In Stock
Min.: 1
Mult.: 1

iTMOV MOVs PCB Mount Radial 320 VAC 561 VDC 561 V 840 V 20 mm 10 kA 372 J 750 pF - 55 C + 85 C Bulk
Littelfuse Varistors 30V 14mm Phenolic AEC-Q200 AUMOV 5.651In Stock
Min.: 1
Mult.: 1

AUMOV MOVs PCB Mount Radial 30 VAC 34 VDC 47 V 93 V 17 mm 10 A 32 J 5550 pF - 40 C + 125 C AEC-Q100 Bulk
Littelfuse Varistors 18V 4.797In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MLE MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 18 VDC 28 V 50 V 1700 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Varistors 250V 220pF 12.843In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 250 VAC 330 VDC 354 V to 429 V 650 V 10 mm 2.5 kA 40 J 220 pF - 55 C + 85 C Bulk
Littelfuse Varistors 510VAC 700J 1335V CLAMP 22KAPK 25MM 3.602In Stock
Min.: 1
Mult.: 1

UltraMOV25S MOVs PCB Mount Radial 510 VAC 670 VDC 902 V 1.335 kV 25 mm 22 kA 700 J 820 pF - 55 C + 85 C Bulk
Littelfuse Varistors 750V 40kA 2700pF 80In Stock
Min.: 1
Mult.: 1

DA MOVs PCB Mount SMD/SMT 480 VAC 640 VDC 750 V 1.24 kV 40 mm 40 kA 650 J 2700 pF - 55 C + 85 C Bulk
Littelfuse Varistors 48V 520pF 1210 AEC-Q200 MLA AUTO 4.194In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 48 VDC 66.5 V 105 V 250 A 1.2 J 400 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 575V 450pF 7.754In Stock
Min.: 1
Mult.: 1

LA MOVs PCB Mount Radial 575 VAC 730 VDC 805 V to 960 V 1.41 kV 20 mm 6.5 kA 220 J 450 pF - 55 C + 85 C Bulk
Littelfuse Varistors 4 VAC .4J 22V-CL 100A-P 7.117In Stock
Min.: 1
Mult.: 1

ZA MOVs PCB Mount Radial 4 VAC 5 VDC 6 V to 11 V 22 V 7 mm 100 A 400 mJ 3000 pF - 55 C + 85 C Bulk