TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16V 3100pF 50-100% 1 210 Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 40 V 500 A 1.6 J 3100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.5J 310 0pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.5 J 3100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 0.9J 175 0pF 41 V 67V Non-Stocked Lead-Time 9 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 900 mJ 1750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 185 0pF 41 V 67V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 220 A 1.2 J 1850 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 30V 1500pF 50-100% 1 210 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 300 A 1.9 J 1500 pF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 34VAC 48VDC 0.9J 450 pF 62 V 100V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 220 A 900 mJ 450 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 33V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 33 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 9VDC 0.1J 20V 0603 A EC-Q200 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 155 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8.5V 40A 1100pF AEC- Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 8.5V 120A 3000pF AEC -Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 3000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 12.7V 40A 750pF AEC- Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 22 V 40 A 100 mJ 750 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18V 40A 325pF AEC-Q2 00 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 325 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 18V 120A 900pF AEC-Q 200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 30 A 100 mJ 225 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34.5V 100A 250pF AEC -Q200 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel
KYOCERA AVX Varistors 41V 30A 90pF AEC-Q20 0 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 21 VAC 30 VDC 41 V 67 V 30 A 100 mJ 90 pF - 55 C + 125 C AEC-Q100 Reel
KYOCERA AVX Varistors 39V 80A 250pF AEC-Q2 00 0805 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape