AEC-Q200 Varistors

Results: 779
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Littelfuse Varistors 18VAC 26VDC 3200pF AEC-Q200 1.687In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 18 VAC 26 VDC 31 V to 38 V 62 V 800 A 3200 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 21VAC 30VDC 3950pF AEC-Q200 2.636In Stock
Min.: 1
Mult.: 1
Reel: 2.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 21 VAC 30 VDC 37 V to 46 V 70 V 800 A 3950 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 30VAC 38VDC 2500pF AEC-Q200 1.680In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 30 VAC 38 VDC 46 V to 54 V 80 V 800 A 2500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.949In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 40VAC 50VDC 1800pF AEC-Q200 1.968In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 40 VAC 56 VDC 67 V to 84 V 135 V 800 A 1800 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 50VAC 65VDC 1500pF AEC-Q200 1.645In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 50 VAC 65 VDC 73 V to 91 V 140 V 800 A 1500 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1100 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 20pF 19VDC 0603 Array AEC-Q200 7.280In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0603 (1608 metric) 19 VDC 27 V 60 V 4 A 0.04 J 20 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 6.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2200 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 30V 3.380In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 7.543In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6500 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 88.106In Stock
Min.: 1
Mult.: 1
Reel: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 110 V 190 V 300 mA 7 mJ 1.1 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel

EPCOS / TDK Varistors 420VAC 10% 14mm AEC-Q200 125degC 1.856In Stock
Min.: 1
Mult.: 1

Disc Varistor, AdvanceD Auto-Grade 14mm MOVs PCB Mount Radial 420 VAC 560 VDC 680 V 1.12 kV 17.5 mm 5 kA 136 J 0.29 uF - 40 C + 125 C AEC-Q200 Bulk
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 984In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g= 6.5-12J ClampingV 400In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 6.5 J to 12 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 EnergyRatin g=13J ClampingVolt=4 262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V 13 J - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Varistors 0603 18volts 47pF VV=27volts AEC-Q200 44.094In Stock
Min.: 1
Mult.: 1
Reel: 4.000

EZJP-M MLVs PCB Mount SMD/SMT 0603 (1608 metric) 18 VDC 27 V 5 A 47 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 30A 0603 AEC-Q200 54.021In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 30 VAC 38 VDC 47 V 77 V 30 A 100 mJ 160 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 26V 120A 0805 AEC-Q200 24.199In Stock
Min.: 1
Mult.: 1
Reel: 3.500

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 20 VAC 26 VDC 33 V 54 V 120 A 400 mJ 290 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 31V 400A 1210 AEC-Q200 8.031In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VC MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 65 V 400 A 1.8 J 1060 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 45V 600A 1812 AEC-Q200 4.925In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1812 (4732 metric) 35 VAC 45 VDC 56 V 90 V 600 A 4.2 J 1340 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 38V 300A 1210 AEC-Q200 15.815In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VE MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 79 V 300 A 2.1 J 850 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Varistors 56V 1000A 2220 AEC-Q200 3.672In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VE + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0402 30Vdc 0.02J 1.5 pF Ant PowerGuard 11.374In Stock
Min.: 1
Mult.: 1
Reel: 10.000

VCAS MLVs PCB Mount SMD/SMT 0402 (1005 metric) 21 VAC 30 VDC 210 V 350 V 1 A 20 mJ 1.5 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 0603 5.6V 0.1J 750pF AECQ200 2.137In Stock
Min.: 1
Mult.: 1
Reel: 4.000

VCAS MOVs SMD/SMT SMD/SMT 1608 (1608 metric) 4 VAC 5.6 VDC 8.5 V 18 V 30 A 100 mJ 750 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel