VC Series Varistors

Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V 2.545In Stock
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V
1.998On Order
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 10 VAC 14 VDC 18.5 V 32 V 40 A 100 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 40VAC 56VDC 0.7J 180 pF 68 V 110V
1.277Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 100 A 700 mJ 180 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 33 pF 15.5 V 35V 10.000Factory Stock Available
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 4 A 10 mJ 33 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V 10.000Factory Stock Available
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 10 VAC 14 VDC 18.5 V 32 V 30 A 100 mJ 350 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 32VAC 42VDC 0.8J 600 pF 51 V 80V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 2.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 32 VAC 42 VDC 51 V 80 V 180 A 800 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 12 5pF 8.84 V 14V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 125 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2VAC 3.5VDC 0.02J 15 0pF 8.84 V 14V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 2 VAC 3.5 VDC 8.84 V 14 V 10 A 20 mJ 150 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.01J 10 0pF 15.5 V 35V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 4 VAC 5.6 VDC 15.5 V 35 V 5 A 10 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 5.6VAC 7VDC 0.02J 10 0pF 14.4 V 20V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0201 (0603 metric) 5.6 VAC 7 VDC 14.4 V 20 V 5 A 20 mJ 100 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.10J 1450pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 2.3 VAC 3.3 VDC 5 V 12 V 30 A 100 mJ 1450 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 6.4 VAC 9 VDC 12.7 V 22 V 30 A 100 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1400 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.3J 5 000pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 2.3 VAC 3.3 VDC 5 V 12 V 120 A 300 mJ 5000 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 40 A 100 mJ 1100 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 6.4VAC 9VDC 0.1J 750 pF 12.7 V 22V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 6.4 VAC 9 VDC 12.7 V 12.7 V 40 A 100 mJ 750 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 8.5 VAC 12 VDC 16 V 27 V 40 A 100 mJ 525 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 10VAC 14VDC 0.3J 900 pF 18.5 V 32V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 10 VAC 14 VDC 18.5 V 32 V 120 A 300 mJ 900 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.3J 550 pF 25.5 V 42V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 100 A 300 mJ 550 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 30 A 100 mJ 120 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 100 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 25VAC 31VDC 0.3J 250 pF 39 V 65V Non-Stocked Lead-Time 9 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 41 V 65 V 80 A 300 mJ 250 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 30VAC 38VDC 0.3J 200 pF 47 V 77V Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V Non-Stocked Lead-Time 9 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 2.3 VAC 3.3 VDC 5 V 12 V 40 A 100 mJ 1250 pF - 55 C + 125 C Reel