20H Series Varistors

Results: 1.011
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Bulk
YAGEO Varistors 180V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 115 VAC 150 VDC 180 V 300 V 20 mm 10 kA 130 J 2.2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 1800V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 1800V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 6.5 kA 625 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 1800V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 10 kA 990 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 1800V 10KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 1.1 kVAC 1.465 kVDC 1.8 kV 2.97 kV 20 mm 10 kA 990 J 320 pF - 40 C + 125 C Bulk
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Bulk
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1
Reel: 400

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Varistors 200V 6.5KA MOV Disc 20mm Non-Stocked
Min.: 1
Mult.: 1

20H MOVs Through Hole Radial 130 VAC 170 VDC 200 V 340 V 20 mm 6.5 kA 95 J 2 nF - 40 C + 125 C Bulk