S500 Varistors

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 4.285In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 250 A 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 12.007In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 50VAC 10% 20mm StandarD 4.151In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 6.5 kA 27 J 3800 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 24.699In Stock
Min.: 1
Mult.: 1

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 4.5 kA 15 J 1800 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 50VAC 10% 5mm StandarD 6.841In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape
EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 1.289In Stock
15.000Expected 23/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 10mm StandarD 4.650In Stock
9.000Expected 09/03/2026
Min.: 1
Mult.: 1

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 2.5 kA 8.4 J 950 pF - 40 C + 105 C Bulk
EPCOS / TDK Varistors 50VAC 10% 5mm StandarD 4.684In Stock
Min.: 1
Mult.: 1

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 5 mm 400 A 1.8 J 300 pF - 40 C + 105 C Bulk

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 86In Stock
12.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 5mm StandarD 4.700In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 5mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 100 A 1.8 J 300 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 14mm StandarD 2.017In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor,StandarD 14mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 14 mm 1 kA 15 J 1800 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 7mm StandarD 5.717In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 7mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 7 mm 1.2 kA 4.2 J 530 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 20mm StandarD 1.672In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Disc Varistor, StandarD 20mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 20 mm 2 kA 27 J 3800 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 10mm StandarD 71In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Disc Varistor, StandarD 10mm MOVs PCB Mount Radial 50 VAC 65 VDC 82 V 135 V 10 mm 500 A 8.4 J 950 pF - 40 C + 105 C Reel, Cut Tape

EPCOS / TDK Varistors 50VAC 10% 10mm StandarD Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 1.500

B722xxS0 PCB Mount Radial - 40 C + 105 C Reel, Cut Tape