AV Series Varistors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AV AUTO SERIES 14V 12.368In Stock
Cut Tape
Rp14.677
Rp8.036
Rp6.311
Rp5.540
Reel
Rp3.706
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6.529In Stock
Cut Tape
Rp17.062
Rp12.549
Rp10.787
Rp10.035
Reel
Rp6.953
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32.720In Stock
Cut Tape
Rp5.137
Rp3.412
Rp2.935
Rp2.550
Reel
Rp2.238
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 8.251In Stock
Cut Tape
Rp24.217
Rp18.713
Rp16.915
Rp14.970
Reel
Rp12.769
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 20.572In Stock
Cut Tape
Rp7.522
Rp4.330
Rp3.908
Rp3.724
Reel
Rp3.266
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 34 VDC 47 V 77 V 400 A 2.3 J 1.1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 11.778In Stock
Cut Tape
Rp4.220
Rp2.789
Rp2.385
Rp2.183
Reel
Rp1.449
Min.: 1
Mult.: 1
: 3.500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 17 VAC 20 VDC 27 V 44 V 120 A 0.5 J 370 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.773In Stock
Cut Tape
Rp15.411
Rp12.384
Rp10.787
Rp10.329
Reel
Rp6.953
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3.8 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3.223In Stock
Cut Tape
Rp42.746
Rp26.602
Rp24.033
Rp19.630
Reel
Rp14.493
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 14.072In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.935
Rp2.697
Reel
Rp2.312
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 34 VDC 47 V 77 V 200 A 2 J 530 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 5.410In Stock
Cut Tape
Rp25.684
Rp18.713
Rp16.915
Rp14.970
Reel
Rp12.769
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 30 VAC 34 VDC 47 V 77 V 1.2 kA 10 J 6.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 17V 5.942In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.935
Rp2.697
Reel
Rp2.422
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 17 VAC 20 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 9.990In Stock
Cut Tape
Rp5.504
Rp3.412
Rp2.935
Reel
Rp2.770
Rp2.403
Rp2.165
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 348In Stock
Cut Tape
Rp16.695
Rp10.054
Rp6.311
Rp5.540
Reel
Rp4.293
Min.: 1
Mult.: 1
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1.65 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 3.837In Stock
6.000Expected 07/12/2026
Cut Tape
Rp25.134
Rp15.392
Rp11.576
Reel
Rp11.558
Rp6.550
Rp6.494
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 22 V 54 V 800 A 3 J 3.3 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 30V 922In Stock
Cut Tape
Rp13.943
Rp8.916
Rp7.797
Rp7.265
Reel
Rp6.678
Min.: 1
Mult.: 1
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 30 VAC 34 VDC 47 V 77 V 800 A 3.8 J 2.2 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp1.816
Min.: 21.000
Mult.: 3.500
: 3.500
AV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 24 V 40 V 120 A 0.3 J 440 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.247
Min.: 12.500
Mult.: 2.500
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 17V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp12.750
Min.: 6.000
Mult.: 1.000
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp2.275
Min.: 12.500
Mult.: 2.500
: 2.500
AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 40 VAC 56 VDC 68 V 110 V 200 A 400 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp3.247
Min.: 12.500
Mult.: 2.500
: 2.500
AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 400 A 900 pF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV AUTO SERIES 40V Non-Stocked Lead-Time 14 Weeks
Cut Tape
Rp6.953
Rp6.494
Min.: 6.000
Mult.: 1.000
: 1.000
AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 800 A 1.8 nF - 55 C + 125 C AEC-Q200 Reel
Bourns Varistors AV 40 K 2220 122 Ni R1 Non-Stocked
Cut Tape
Rp12.769
Min.: 6.000
Mult.: 1.000
: 1.000
AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1.2 kA 5.5 nF - 55 C + 125 C AEC-Q200 Reel