Automotive Series Varistors

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
EPCOS / TDK Varistors 18 VDC .2J 40V-CL 30A PK 7.628In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Automotive MLVs PCB Mount SMD/SMT 14 VAC 18 VDC 22 V 40 V 30 A 200 mJ 100 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape
EPCOS / TDK Varistors 0402 17Vrms 6A 4.996In Stock
Min.: 1
Mult.: 1
Reel: 20.000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 17 VAC 19 VDC 32.5 V 59 V 6 A 10 mJ 15 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
EPCOS / TDK Varistors 30Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 30 VAC 38 VDC 47 V 77 V 80 A 300 mJ 200 pF - 55 C + 125 C Reel
EPCOS / TDK Varistors 25Vrms 80A Non-Stocked Lead-Time 11 Weeks
Min.: 6.000
Mult.: 3.000
Reel: 3.000

Automotive MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 67 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q100 Reel
EPCOS / TDK Varistors 1812 14Vrms 5A Non-Stocked
Min.: 21.000
Mult.: 3.000
Reel: 3.000

Automotive MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 24.5 V 40 V 800 A 2.4 J 7000 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK Varistors 0402 14Vrms 2A Non-Stocked
Min.: 300.000
Mult.: 20.000
Reel: 10.000

Automotive MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 28 V 66 V 2 A 300 mJ 10 pF - 55 C + 150 C AEC-Q100 Reel
EPCOS / TDK B72520E140K72
EPCOS / TDK Varistors CT1206K14G2 Non-Stocked Lead-Time 11 Weeks
Min.: 12.000
Mult.: 12.000
Reel: 12.000

Automotive Reel
EPCOS / TDK B72540E3140S572
EPCOS / TDK Varistors CT2220S14EAUTOE2G2K2 Non-Stocked
Min.: 6.000
Mult.: 6.000
Reel: 3.000
Automotive MLVs Reel
EPCOS / TDK B72590E170S160
EPCOS / TDK Varistors CT0402S17AG Non-Stocked
Min.: 20.000
Mult.: 20.000
Reel: 10.000
Automotive MLVs Reel
EPCOS / TDK B72590E0170S170
EPCOS / TDK Varistors CT0402S17AG2 Non-Stocked
Min.: 300.000
Mult.: 50.000
Reel: 50.000

Automotive MLVs AEC-Q200 Reel