CANAT Series Varistors

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 120V 8.226In Stock
Min.: 1
Mult.: 1
Reel: 4.000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 22pF 120V 265In Stock
2.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

CANAT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 120 V 67 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.015J 2 2pF 70V 440In Stock
Min.: 1
Mult.: 1
Reel: 1.000

CANAT MLVs PCB Mount SMD/SMT 0405 (1013 metric) 14 VAC 18 VDC 70 V 22 V 4 A 15 mJ 22 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel