SMD/SMT Varistors

Results: 2.525
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors MLV, 040, 4V, StandardClamp Variant 10.000In Stock
Min.: 1
Mult.: 1
: 10.000

X-series, 0402 TVS Diodes SMD/SMT 0402 (1005 metric) 24 V - 40 C + 85 C Reel, Cut Tape
Littelfuse Varistors 35VAC 45VDC 1800pF AEC-Q200 1.404In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 35 VAC 45 VDC 50 V to 62 V 90 V 500 A 1.8 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Varistors 60VAC 85VDC 1100pF AEC-Q200 1.871In Stock
Min.: 1
Mult.: 1
: 1.000

MLA1812NR Automotive Multilayer Varistors SMD/SMT SMD/SMT 1812 (4532 metric) 60 VAC 85 VDC 90 V to 110 V 145 V 400 A 1.1 nF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
TDK Varistors 1210 30Vrms 300A 43.635In Stock
Min.: 1
Mult.: 1
: 2.000

Standard MLVs PCB Mount SMD/SMT 1210 (3225 metric) 30 VAC 38 VDC 47 V 77 V 300 A 2 J 1 nF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 4VAC 5.6VDC 0.3J 250 0pF 8.5 V 18V 81.791In Stock
23.000On Order
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 4 VAC 5.6 VDC 8.5 V 18 V 120 A 300 mJ 2.5 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 460VAC 10% 4032mm 49.892In Stock
Min.: 1
Mult.: 1

CeraDiodes Standard MOVs PCB Mount SMD/SMT 4032 (10280 metric) 460 VAC 615 VDC 750 V 1.24 kV 1 kA 36 J 55 pF - 40 C + 85 C Blister Pack
Bourns Varistors Chip Guard 0402 12 VOLTS 42.401In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6.457In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 60V 10% 4.694In Stock
Min.: 1
Mult.: 1
: 1.500

PV MOVs PCB Mount SMD/SMT 60 VAC 85 VDC 100 V 165 V 400 A 3 J 330 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Wurth Elektronik Varistors WE-VEA MOV SMD Array 0508 5VDC 10pF 3.821In Stock
Min.: 1
Mult.: 1
: 4.000

WE-VEA MOVs PCB Mount SMD/SMT 5 VDC 50 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors CHIP GUARD 27.124In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5.859In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 8.634In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors Chip Guard 0402 12 Volts 36.267In Stock
Min.: 1
Mult.: 1
: 10.000

MLC SMD/SMT 0402 (1005 metric) 25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 37.586In Stock
Min.: 1
Mult.: 1
: 10.000

AVRH MLVs PCB Mount SMD/SMT 0402 (1005 metric) 70 VDC 100 V 190 V 300 mA 10 mJ 1.2 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Varistors 1206 35volts 45A 50.4V to 61.6V 6.758In Stock
Min.: 1
Mult.: 1
: 3.000

MLV1206E3 MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 61.6 V 95 V 180 A 800 mJ 550 pF - 55 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 14V RMS 20A 67.020In Stock
Min.: 1
Mult.: 1
: 10.000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape
Bourns Varistors PV 140V 10% 4.661In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 275V 10% 6.863In Stock
Min.: 1
Mult.: 1
: 1.000

PV MOVs PCB Mount SMD/SMT 275 VAC 350 VDC 430 V 710 V 1.2 kA 29 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
TDK Varistors 0402 39V 1.1 pF 18.763In Stock
Min.: 1
Mult.: 1
: 10.000

AVR MLVs PCB Mount SMD/SMT 0402 (1005 metric) 10 VDC 39 V 1.1 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 0805 40VDC 250pF 10% AEC-Q200 35.745In Stock
Min.: 1
Mult.: 1
: 2.000

AVR MLVs PCB Mount SMD/SMT 0805 (2012 metric) 40 VDC 56 V 113 V 150 A 300 mJ 250 pF - 40 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16V 2220 ClampingVol t= 42V TransGuard AE 974In Stock
Min.: 1
Mult.: 1
: 1.000

VCAS MLVs SMD/SMT SMD/SMT 2220 (5750 metric) 16 VDC 42 V - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V 7.765In Stock
Min.: 1
Mult.: 1
: 10.000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 34 VAC 48 VDC 62 V 100 V 100 A 400 mJ 225 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors 385VAC 10% 80mm High E 19In Stock
30Expected 27/10/2026
Min.: 1
Mult.: 1

Disc Varistor, High-Energy 80mm MOVs PCB Mount SMD/SMT 385 VAC 505 VDC 620 V 1.025 kV 80 mm 100 kA 2 kJ 9 nF - 40 C + 105 C Bulk
Littelfuse Varistors 18V 1440pF 1210 AEC-Q200 MLA AUTO 2.335In Stock
Min.: 1
Mult.: 1
: 2.000

MLA AUTO MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 18 VDC 28 V 44 V 500 A 2.5 J 2.93 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel