Automotive Varistors

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2.740In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.7J 57V 1210 AEC-Q200 6.952In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 39 V 57 V 300 A 1.7 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 8.320In Stock
Min.: 1
Mult.: 1
: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 31 VDC 39 V 67 V 30 A 100 mJ 90 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 25 VAC 31 VDC 39 V 65 V 80 A 300 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1.092In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1.924In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 25 VAC 31 VDC 39 V 57 V 800 A 3.7 J 2.6 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 1.0J 57V 1206 AEC-Q200 1.575In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 25 VAC 31 VDC 39 V 57 V 200 A 1 J 700 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 26Vdc 1.2J 60V 1210 AEC-Q200 34In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1.2 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 26Vdc 2.5-3.7J 57V 1 812 AEC-Q200 1.775In Stock
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 23 VAC 26 VDC 35 V 57 V 600 A 3 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 6.5-12J 57V 22 20 AEC-Q200 82In Stock
1.000Expected 12/08/2026
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 57 V 1.2 kA 9.6 J 6.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 160V 2220 20% AEC-Q2 00 61In Stock
3.750On Order
Min.: 1
Mult.: 1
: 1.250

VJ MLVs PCB Mount SMD/SMT 14 VAC 16 VDC 24.5 V 40 V 800 A 5.8 J 0.011 uF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
TDK Varistors 1210 40V Automotive X series AEC-200 5.825In Stock
Min.: 1
Mult.: 1
: 3.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 22 V to 27 V 40 V 400 A 30 J 2800 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0603 120V Automotive X series AEC-200 7.672In Stock
Min.: 1
Mult.: 1
: 4.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0603 (1608 metric) 25 VAC 32 VDC 51.9 V to 70.1 V 120 V 5 A 10 J 10 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 0805 42V Automotive X series AEC-200 5.721In Stock
Min.: 1
Mult.: 1
: 3.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 16 VDC 22 V to 27 V 42 V 120 A 10 J 400 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1206 77V Automotive X series AEC-200 3.671In Stock
Min.: 1
Mult.: 1
: 2.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1206 (3216 metric) 30 VAC 38 VDC 42.3 V to 51.7 V 77 V 200 A 10 J 500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 1210 65V Automotive X series AEC-200 3.679In Stock
Min.: 1
Mult.: 1
: 2.000

MLV X1 Auto MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 35.1 V to 42.9 V 65 V 300 A 1500 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 4In Stock
Min.: 1
Mult.: 1
: 4.000

VT MLVs PCB Mount SMD/SMT 0805 (2012 metric) 13 VAC 18 VDC 25.5 V 42 V 120 A 300 mJ 450 pF - 55 C + 175 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 4.000Factory Stock Available
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.3J 250 pF 34.5 V 60V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1.000

V2F MLVs PCB Mount SMD/SMT 0805 (2012 metric) 18 VAC 26 VDC 34.5 V 60 V 80 A 300 mJ 250 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape
KYOCERA AVX Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2.3 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 30 V 49 V 1.2 kA 6.8 J 12 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7 nF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 13J 57V 3220 A EC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
: 1.000

VGAH MLVs PCB Mount SMD/SMT 3220 (8250 metric) 23 VAC 26 VDC 35 V 57 V 1.8 kA 13 J 15 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 Non-Stocked Lead-Time 15 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

VT MLVs PCB Mount SMD/SMT 0603 (1608 metric) 13 VAC 18 VDC 23 V 42 V 30 A 100 mJ 275 pF - 55 C + 175 C AEC-Q200 Reel