7.2 mm Varistors

Results: 124
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 500pF 100volts 10% 69.775In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Reel, Cut Tape
TDK Varistors 14mm, 385Vac, 10%, Compact Series 7.567In Stock
Min.: 1
Mult.: 1

Disc Varistor, Compact Series MOVs PCB Mount Radial 385 VAC 505 VDC 620 V 1.025 kV 4.5 kA 80 J 315 pF - 40 C + 105 C Bulk
Vishay / BC Components Varistors 510volts 17mm 1.000In Stock
Min.: 1
Mult.: 1

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Bulk
Vishay / BC Components Varistors VDRST14D4500A510VSTLDSTAPEe3 955In Stock
Min.: 1
Mult.: 1
: 500

VDRS MOVs PCB Mount Radial 510 VAC 670 VDC 820 V 1.355 kV 16.5 mm 4.5 kA 145 J 220 pF - 40 C + 85 C Reel, Cut Tape
Panasonic Varistors 14mm D type 560volts 10KA 382J 700pF 2.167In Stock
Min.: 1
Mult.: 1

ERZ-E10 MOVs PCB Mount Radial 350 VAC 450 VDC 560 V 930 V 16.5 mm 10 kA 382 J 700 pF - 40 C + 85 C Bulk
Bourns Varistors 160pF 620volts 10% 6.964In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 385 VAC 682 VDC 620 V 1.025 kV 10 mm 2.5 kA 70 J 160 pF - 40 C + 85 C Bulk
YAGEO Varistors 750V 6KA MOV Disc 14mm 155In Stock
500Expected 08/12/2026
Min.: 1
Mult.: 1

14D MOVs Through Hole Radial 460 VAC 615 VDC 750 V 1.24 kV 14 mm 6 kA 210 J 270 pF - 40 C + 105 C Bulk
Bourns Varistors 500pF 100volts 10% 1.049In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 60 VAC 110 VDC 100 V 165 V 10 mm 2.5 kA 15 J 500 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 442In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Bulk
Bourns Varistors 830pF 120volts 10% 413In Stock
2.000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 670pF 150volts 10% 1.334In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1.656In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 5600pF 18volts 10% 473In Stock
4.000Expected 24/08/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 11 VAC 20 VDC 18 V 36 V 10 mm 500 A 2.1 J 5600 pF - 40 C + 85 C Bulk
Bourns Varistors 560pF 180volts 10% 2.891In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 115 VAC 198 VDC 180 V 300 V 10 mm 2.5 kA 27 J 560 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 200volts 10% 4.769In Stock
41.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 130 VAC 225 VDC 200 V 340 V 10 mm 2.5 kA 30 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1.945In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Bulk
Bourns Varistors 4250pF 22volts 10% 1.908In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1.480In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk
Bourns Varistors 450pF 220volts 10% 338In Stock
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 64In Stock
4.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3700pF 27volts 10% 958In Stock
2.000Expected 12/06/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 784In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Bulk
Bourns Varistors 370pF 270volts 10% 1.265In Stock
2.000Expected 02/06/2026
Min.: 1
Mult.: 1
: 1.000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1.107In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 3000pF 33volts 10% 782In Stock
4.000Expected 12/06/2026
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 20 VAC 36 VDC 33 V 65 V 10 mm 500 A 4 J 3000 pF - 40 C + 85 C Bulk