DMB-DFSS03

Adam Tech
737-DMBDFSS03
DMB-DFSS03

Mfr.:

Description:
Automotive Connectors Wire Housing, Female, 3 Position, .236" [6mm] Pitch, Secur-Seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp10.457 Rp104.570
Rp9.320 Rp233.000
Rp8.879 Rp887.900
Rp7.925 Rp1.981.250
Rp7.540 Rp7.540.000
Rp7.063 Rp17.657.500
Rp6.935 Rp34.675.000
Rp6.751 Rp67.510.000

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
Connectors
6 mm (0.236 in)
Receptacle (Female)
Crimp
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.

FEATURED PRODUCTS
ADAM TECH