PE44172

Pasternack
28-PE44172
PE44172

Mfr.:

Description:
RF Connectors / Coaxial Connectors 75 Ohm TNC Male Right Angle Connector Clamp/Solder Attachment for RG179, RG187

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.126.525 Rp3.126.525
Rp2.869.314 Rp28.693.140
Rp2.759.055 Rp68.976.375
Rp2.666.775 Rp133.338.750

Product Attribute Attribute Value Select Attribute
Pasternack
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Bulk
Brand: Pasternack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Connectors / Coaxial Connectors
Series: TNC Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 35,380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99

RF Connectors

Pasternack RF Connectors offers a wide range of connector interfaces, including BNC, SMA, SMP, HN, N, TNC, and many more. These connectors terminate to coaxial cable, terminals, or Printed Circuit Boards (PCBs). The RF connectors come in various configurations, including male, female, plug, jack, receptacle, or sexless gender. These connectors support 50Ω or 75Ω impedance with standard polarity, reverse polarity, or reverse thread designs. The RF connectors feature Quick Disconnect (QD), push‑on, or standard interface types and form factors such as straight, radius right‑angle, or right‑angle. These connectors offer standard or precision performance levels with bodies constructed of brass or stainless steel. The RF connectors are available in hermetic, bulkhead, 2‑hole panel, or 4‑hole panel configurations. Typical applications include general-purpose tests, military electronics, radar, telecommunications, avionics, and medical equipment.