09451812586XL

HARTING
617-09451812586XL
09451812586XL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ix Industrial 10A-1 plug A3-I26

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp215.382 Rp215.382
Rp183.093 Rp1.830.930
Rp171.535 Rp3.430.700
Rp163.463 Rp8.173.150
Rp163.279 Rp16.327.900
Rp160.528 Rp32.105.600
Rp137.228 Rp68.614.000
Rp130.990 Rp130.990.000

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
Shielded
Cat 6a
Cable Mount
Right Angle
Solder
IP20
1.5 A, 3 A
50 VAC, 60 VDC
- 40 C
+ 85 C
Black
Brand: HARTING
Coding: A Coded
Contact Material: Copper Alloy
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mating Cycles: 5000 Cycle
Number of Contacts: 8 Contact
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

ix Industrial® Ethernet Interfaces

HARTING ix Industrial® Ethernet Interfaces are standardized according to IEC 61076-3-124 and are available in 90° angled variants. These interfaces feature 5000 mating cycles with an IP20 protection rating, 360° contact shielding, a 26AWG to 22AWG IDC range, and a -40°C to 85°C operating temperature range. The ix Industrial Ethernet interfaces are suitable for 10GBit/s Ethernet / Cat 6A, two miniaturized interfaces. The two miniaturized interfaces include Type A for data interface for industrial Ethernet and Type B for signals and serial BUS systems 360° shielding.