09452251560

HARTING
617-09-45-225-1560
09452251560

Mfr.:

Description:
Modular Connectors / Ethernet Connectors PLSTC,HAN3A,RJ45CAT6 PANEL FEED THROUGH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
11
Expected 30/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp787.410 Rp787.410
Rp692.928 Rp6.929.280
Rp627.250 Rp15.681.250
Rp597.346 Rp29.867.300
Rp568.909 Rp56.890.900
Rp533.318 Rp133.329.500

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Couplers
Industrial
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 6
Flange Mount
Straight
IP67
- 40 C
+ 70 C
Black
User Selectable
HAN 3A RJ45 10G - Insert
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Flammability Rating: UL 94 V-0
Locking Mechanism: Latch-Lock
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-225-1560 09 45 225 1560 9452251560
Unit Weight: 36,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

RJ Industrial 10G Cat 6 Components

HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices. 

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.