3-115-072

Schurter
693-3-115-072
3-115-072

Mfr.:

Description:
AC Power Entry Modules Connector Accessory Tamper Outlet Type J

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: AC Power Entry Modules
RoHS:  
Accessories
Not Switched
Not Filtered
No
41
Accessory Type: Cover
Brand: Schurter
Product Type: AC Power Entry Modules
Factory Pack Quantity: 160
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536600000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

4751 Ganged IEC Appliance Outlets

SCHURTER 4751 Ganged IEC Appliance Outlets are style F outlets for 2-, 4, or 6-pack configurations. These SCHURTER outlets provide enhanced features for increased functionality while also offering ease of assembly in power distribution units and uninterruptible power supplies. SCHURTER 4751 series 2, 4, and 6 packs are prewired between outlets for speed of assembly. Common terminals are solder 4.8mm x 0.8mm or quick connect 6.3mm x 0.8mm. The line terminal can also be independent with neutral and ground terminals prewired. Snap-in mounting is standard for 1.5mm panels, with optional 1 or 3mm versions. The panel cut-outs are keyed to ensure proper mounting and alignment for assembly. The outlets are also oriented to allow for compatibility with V-Lock retaining cord sets. BC320 blind covers allow designers to block individual outlets for use. The 4751 series is certified by VDE and CCC for 10A at 250VAC. It is cURus approved for 15A at 250VAC.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp66.596 Rp66.596
Rp61.092 Rp610.920
Rp53.203 Rp1.330.075
Rp52.286 Rp5.228.600
Rp48.617 Rp12.154.250
Rp47.883 Rp22.983.840
Rp45.131 Rp50.546.720
Rp43.847 Rp112.248.320
Rp42.379 Rp216.980.480