10131868-101LF

Amphenol FCI
649-10131868-101LF
10131868-101LF

Mfr.:

Description:
Hard Metric Connectors HDXSBC COMBOPIP 8SIG2PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 896

Stock:
896 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp293.719 Rp293.719
Rp265.100 Rp2.651.000
Rp248.588 Rp6.214.700
Rp236.663 Rp11.833.150
Rp235.379 Rp23.537.900
Full Reel (Order in multiples of 150)
Rp208.411 Rp31.261.650
Rp195.385 Rp87.923.250
Rp192.266 Rp173.039.400

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Hard Metric Connectors
RoHS:  
Connectors
10 Position
Mounting Peg
Through Hole
Right Angle
OCTIS
Power
Reel
Cut Tape
Brand: Amphenol FCI
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Pitch: 2 mm, 5.7 mm
Product Type: Hard Metric Connectors
Factory Pack Quantity: 150
Subcategory: Backplane Connectors
Tradename: OCTIS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

OCTIS™ Hybrid Signal and Power Connectors

Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors feature robust I/O for high reliability and performance. These products combine power and signal in a single connector and offer current ratings of 1.5A per signal contact and 16A to 20A per power contact. These IP67 connectors operate in a -55°C to +85°C temperature range. Amphenol FCI OCTIS™ Hybrid Signal and Power Connectors are ideal for signal and power applications such as communications, data, industrial, and instrumentation.

OCTIS™ Outdoor I/O Connectors

Amphenol FCI OCTIS™ Outdoor I/O Connectors are high-performance reliable right-angle board connectors. These connectors are suitable for various applications with standard connector interfaces like SFP/SFP+, signal, Power over Ethernet (PoE), power, and RJ45. Compact size allows easy installation and the small form factor interfaces enable a good port-to-port density. Blind mate, float mount, color, and physical coding make these connectors easy to use and avoid incorrect mating.The OCTIS I/O connectors feature high-speed signal, lightning protection, and Electromagnetic Interference (EMI) shielding. Other beneficial factors include upgrade options to a higher data rate up to 10G and 25G per lane bandwidth and 35A+ per contact.