218194-0019

Molex
538-218194-0019
218194-0019

Mfr.:

Description:
Rectangular Cable Assemblies PowerPlane OCP ORV3 IT Gear Cable ASSY w/ Slide-n-Lock Mounting 450mm Cable Lgth

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp765.028 Rp765.028
Rp670.179 Rp6.701.790
Rp641.193 Rp12.823.860
Rp620.462 Rp31.023.100
Rp599.731 Rp59.973.100

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218194
Cable Assemblies
Power and Signal Cable
Receptacle
4 Position
Pigtail
4 Position
Female
450 mm
6 AWG, 22 AWG
100 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Jacket Material: Nylon
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Tradename: PowerPlane
Voltage Rating: 52 V
Part # Aliases: 2181940019 02181940019
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99

PowerPlane OCP Open Rack Version Cable Assemblies

Molex PowerPlane Open Compute Project (OCP) Open Rack Version (ORV3) Cable Assemblies meet the demand for more efficient and flexible data center power distribution architectures. OVR3 cable assemblies offer a ±3.00mm float in vertical and horizontal directions providing ample gatherability to compensate for misalignment. Optional integrated chassis ground contacts help eliminate the need for a separate, secondary ground connection. Highly reliable welded terminals allow termination of various wire bundles with low voltage drop. The ORV3 IT cable assemblies feature optional sense contacts on both sides, enabling hot-swap controllers for system protection. The Molex OCP-compliant ORV3 cable assemblies deliver reliable interconnect solutions for hardware applications.