+ 125 C RF Test Cables

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Connector A Series Connector A Gender Connector B Series Connector B Gender Maximum Frequency Impedance Cable Length Cable Type Minimum Bend Radius Flex Cycles Mating Cycles Maximum VSWR Jacket Colour Cable Diameter Jacket Material Minimum Operating Temperature Maximum Operating Temperature Insertion Loss Velocity of Propagation Contact Material

Amphenol Times Microwave Systems RF Test Cables Clarity 110 GHz Test Cable Assembly Male to Female 45CM 2In Stock
Min.: 1
Mult.: 1

1 mm Plug (Male) 1 mm Plug (Male) 110 GHz 50 Ohms 450 mm 1 mm Coax 25.4 mm 50000 Cycle 1.45:1 Blue 4.7 mm Abrasion Resistant PTFE - 55 C + 125 C 0.15 dB 70 % Solid Silver Plated Copper
Amphenol Times Microwave Systems RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet Lead-Time 7 Weeks

SMA Plug (Male) SMA Plug (Male) 18 GHz 50 Ohms 3 ft 19 mm 50000 Cycle 5000 Cycle 1.35:1 Clear 3.8 mm - 55 C + 125 C 70 %