CGS0WAM124IYV000500

ODU
394-CGS0WAM124IYV500
CGS0WAM124IYV000500

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Panel mount receptacle with screw-lock cable assembly, USB 5 Gbit/s, .5M Length

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
ODU
Product Category: USB Cables / IEEE 1394 Cables
Connectors
Receptacle Connector
USB 3.2
12 Position
USB Type A
Female / Male
28 AWG
0.5 m
IP6K8, IP6K9K
AMC
50 VAC, 75 VDC
Brand: ODU
Current Rating: 1 A, 5 A
Data Rate: 5 Gbps
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC® High-Density USB Cable Assemblies

ODU AMC® High-Density (HD) USB Cable Assemblies operate using the break-away and screw-locking principle. These assemblies feature USB 3.2 Gen 1x1 (5Gbit/s) data transmission, 12 contacts, 28AWG wire cross-section, and 5000 mating cycles. The AMC HD cable assemblies operate at 80°C maximum temperature and are IP6K8 / IP6K9K rated. These cable assemblies are ideal for military and medical applications.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.098.089,02 Rp3.098.089,02
Rp2.649.529,32 Rp26.495.293,20