0740-0-18-80-34-27-10-0

Mill-Max
575-0740018803427100
0740-0-18-80-34-27-10-0

Mfr.:

Description:
Circular MIL Spec Tools, Hardware & Accessories Solder Cup Recept Press-Fit.075mm20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.514

Stock:
2.514 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp13.026 Rp13.026
Rp11.081 Rp110.810
Rp10.384 Rp259.600
Rp9.888 Rp494.400
Rp9.411 Rp941.100
Rp8.824 Rp2.206.000
Rp8.402 Rp4.201.000
Rp7.870 Rp7.870.000
Rp7.650 Rp19.125.000

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: Circular MIL Spec Tools, Hardware & Accessories
RoHS:  
Receptacles
Solder Cup
0740
Bulk
Brand: Mill-Max
Plating: Tin
Product Type: Circular MIL Spec Tools, Hardware & Accessories
Factory Pack Quantity: 2500
Subcategory: Circular Connectors
Unit Weight: 814,167 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99

14-20AWG Solder Cup Pins & Receptacles

Mill-Max 14-20AWG Wire Termination Solder Cup Pins and Receptacles are comprised of three mated pairs to facilitate the wire attachment process. Each feature a solder cup for easy and efficient soldering and is precision-machined to provide consistent and reliable connections. The mated pairs incorporate press-fit features on the barrels and are ideal for use in cable and wire harness applications. Each pair is designed to support either 20, 16, or 14 AWG wires. The receptacles are capable of multiple insertion and extraction cycles.

FEATURED PRODUCTS
MILL-MAX